6.85GHz Multilayer Inductors:
2 Products FoundFind a huge range of 6.85GHz Multilayer Inductors at Newark Electronics Canada. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pricing is unavailable. Please contact customer services. | 3.6nH | 0.28ohm | 6.85GHz | 311mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HL02 Series | ± 0.1nH | Ceramic, Non-Magnetic | 1mm | 0.58mm | 0.35mm | |||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.370 10000+ $0.342 20000+ $0.318 30000+ $0.297 50000+ $0.284 | Min: 5000 / Mult: 5000 | 3.6nH | 0.28ohm | 6.85GHz | 311mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HL02 Series | ± 0.1nH | Ceramic, Non-Magnetic | 1mm | 0.58mm | 0.35mm |