1µH RF Inductors:

256 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
Min: 5 / Mult: 5
1µH
LQH32CN_33 Series
1A
0.06ohm
Shielded
100MHz
-
1A
± 20%
-
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.650
10+
$0.543
25+
$0.483
50+
$0.470
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
1µH
B82422H SIMID Series
-
0.1ohm
Unshielded
150MHz
-
1.15A
± 10%
-
45Y5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.192
50+
$0.181
100+
$0.169
250+
$0.159
More Pricing...
Min: 10 / Mult: 10
1µH
LQM21PN_C0 Series
-
0.19ohm
Unshielded
90MHz
-
-
± 20%
-
45Y5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.194
50+
$0.182
100+
$0.171
250+
$0.161
More Pricing...
Min: 10 / Mult: 10
1µH
LQM21PN_GR Series
-
0.066ohm
Unshielded
50MHz
-
-
± 30%
-
16AH0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
25+
$0.285
50+
$0.285
Min: 1 / Mult: 1
1µH
LPWI Series
-
0.065ohm
Shielded
-
-
3A
± 20%
-
02AJ9986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.255
50+
$0.239
100+
$0.225
Min: 10 / Mult: 10
1µH
ASMPH-0603 Series
-
0.2ohm
Shielded
-
-
1A
± 20%
-
74AH0765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
Min: 10 / Mult: 10
1µH
MCL1608V1 Series
-
0.3ohm
Unshielded
75MHz
-
150mA
± 20%
-
66AH2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.746
25+
$0.726
50+
$0.700
100+
$0.673
250+
$0.634
More Pricing...
Min: 10 / Mult: 10
1µH
WE-MI Series
-
0.4ohm
Unshielded
85MHz
-
50mA
± 10%
-
82AH0143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.604
10+
$0.561
25+
$0.560
50+
$0.526
100+
$0.488
More Pricing...
Min: 5 / Mult: 5
1µH
WE-KI Series
-
3.3ohm
Unshielded
310MHz
-
120mA
± 5%
-
95AJ6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
25+
$0.203
50+
$0.203
100+
$0.203
250+
$0.187
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MC series
-
0.34ohm
Shielded
-
-
800mA
± 20%
-
95AJ6748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.372
25+
$0.302
50+
$0.277
100+
$0.249
250+
$0.235
More Pricing...
Min: 1 / Mult: 1
1µH
MCOIL MC Series
-
0.123ohm
Shielded
-
-
1.3A
± 20%
-
92AH6133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.558
25+
$0.547
50+
$0.510
100+
$0.471
More Pricing...
Min: 1 / Mult: 1
1µH
TFM-ALMA Series
-
0.042ohm
Shielded
-
-
4.1A
± 20%
-
45Y5441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.206
25+
$0.195
50+
$0.184
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
1µH
LQM2MPN_G0 Series
-
0.107ohm
Unshielded
60MHz
-
-
± 30%
-
45Y5433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.206
25+
$0.202
50+
$0.188
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
1µH
LQM2HPN_G0 Series
-
0.069ohm
Unshielded
60MHz
-
-
± 20%
-
45Y5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.237
25+
$0.224
50+
$0.209
100+
$0.196
More Pricing...
Min: 5 / Mult: 5
1µH
LQM2HPN_J0 Series
-
0.09ohm
Unshielded
70MHz
-
1.5A
± 20%
-
78AH2302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.693
25+
$0.679
50+
$0.626
100+
$0.573
More Pricing...
Min: 5 / Mult: 5
1µH
TFM-ALVA Series
-
0.042ohm
Shielded
-
-
4.1A
± 20%
-
34R6010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.566
25+
$0.560
50+
$0.530
100+
$0.493
More Pricing...
Min: 5 / Mult: 5
1µH
WE-KI Series
-
4.2ohm
Unshielded
285MHz
-
150mA
± 5%
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
25+
$0.041
50+
$0.041
100+
$0.041
250+
$0.041
More Pricing...
Min: 1 / Mult: 1
1µH
MLZ Series
-
0.1ohm
Shielded
160MHz
-
900mA
± 20%
-
65AH7916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.334
25+
$0.292
50+
$0.277
100+
$0.261
More Pricing...
Min: 5 / Mult: 5
1µH
LQW2UAS_0C Series
-
1.75ohm
Unshielded
290MHz
-
370mA
± 2%
-
50AJ4210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.235
25+
$0.218
50+
$0.201
100+
$0.185
250+
$0.169
More Pricing...
Min: 10 / Mult: 10
1µH
MLF Series
-
0.5ohm
Shielded
120MHz
-
50mA
± 20%
-
19AJ5819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.144
50+
$0.144
Min: 1 / Mult: 1
1µH
MCOIL MC Series
-
0.11ohm
Shielded
-
-
1.6A
± 20%
-
62AJ8094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
Min: 10 / Mult: 10
1µH
CWF1610 Series
-
0.32ohm
Unshielded
390MHz
-
700mA
± 10%
-
74T0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.670
25+
$0.663
50+
$0.626
100+
$0.581
More Pricing...
Min: 5 / Mult: 5
1µH
WE-RFI Series
-
2.13ohm
Unshielded
200MHz
-
180mA
± 5%
-
33P7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.560
25+
$0.514
50+
$0.351
100+
$0.292
250+
$0.247
More Pricing...
Min: 10 / Mult: 10
1µH
MLF Series
-
0.3ohm
Shielded
120MHz
-
80mA
± 10%
-
35M1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.780
10+
$15.960
25+
$15.260
50+
$14.560
100+
$13.860
Min: 1 / Mult: 1
1µH
3615 Series
-
0.25ohm
Shielded
200MHz
-
960mA
± 10%
-
1-25 of 256 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK