2.2µH RF Inductors:

212 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.209
25+
$0.198
50+
$0.185
100+
$0.174
Min: 1 / Mult: 1
2.2µH
BR Series
-
0.065ohm
Shielded
150MHz
-
1.6A
± 20%
77AH4907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.469
25+
$0.433
50+
$0.433
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
2.2µH
TFM-ALMA Series
-
0.084ohm
Shielded
-
-
2.8A
± 20%
82AH7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.268
25+
$0.248
50+
$0.228
100+
$0.209
More Pricing...
Min: 5 / Mult: 5
2.2µH
KLZ-HR Series
-
0.16ohm
-
-
-
600mA
± 20%
92AH1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$0.969
50+
$0.943
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
2.2µH
B82442T SIMID Series
-
0.038ohm
Unshielded
46MHz
-
2.71A
± 10%
63K2930

RoHS

Date/Lot Code

Each
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
2.2µH
78F Series
-
0.25ohm
-
110MHz
110MHz
630mA
± 10%
74M2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
Min: 1 / Mult: 1
2.2µH
LQH55DN_03 Series
3.2A
0.029ohm
Unshielded
80MHz
-
3.2A
± 20%
06W1233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.360
25+
$1.350
50+
$1.350
100+
$1.240
250+
$1.240
More Pricing...
Min: 10 / Mult: 10
2.2µH
WE-PMI Series
-
0.34ohm
Shielded
40MHz
-
-
± 20%
55AC1005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
250+
$0.096
More Pricing...
Min: 1 / Mult: 1
2.2µH
MCOIL MA-H Series
-
0.09ohm
Shielded
-
-
2.2A
± 20%
76AH5526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.361
25+
$0.341
50+
$0.320
100+
$0.299
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM21PN_GH Series
-
0.156ohm
Unshielded
40MHz
-
1.7A
± 20%
78AH2316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.000
25+
$0.879
50+
$0.856
100+
$0.833
More Pricing...
Min: 5 / Mult: 5
2.2µH
TFM-ALVA Series
-
0.077ohm
Shielded
-
-
3A
± 20%
74AH0767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.076
50+
$0.073
100+
$0.069
Min: 10 / Mult: 10
2.2µH
MCL1608V1 Series
-
0.5ohm
Unshielded
50MHz
-
120mA
± 20%
45Y5442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.206
25+
$0.195
50+
$0.184
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM2MPN_G0 Series
-
0.138ohm
Unshielded
40MHz
-
-
± 30%
45Y5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.288
25+
$0.269
50+
$0.249
100+
$0.231
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM31PN_00 Series
-
0.19ohm
Unshielded
40MHz
-
900mA
± 20%
19AJ5821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
25+
$0.327
50+
$0.298
Min: 1 / Mult: 1
2.2µH
MCOIL MC Series
-
0.292ohm
Shielded
-
-
1.2A
± 20%
25M8335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.569
25+
$0.500
50+
$0.487
100+
$0.473
More Pricing...
Min: 5 / Mult: 5
2.2µH
B82422H SIMID Series
-
0.16ohm
Unshielded
90MHz
-
800mA
± 10%
45Y5449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.204
50+
$0.184
100+
$0.162
250+
$0.155
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM21PN_GC Series
-
0.288ohm
Unshielded
40MHz
-
-
± 30%
95Y1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
25+
$0.116
Min: 1 / Mult: 1
2.2µH
MCOIL MB Series
-
0.345ohm
Shielded
-
-
750mA
± 20%
75Y6384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.730
25+
$0.643
50+
$0.537
100+
$0.451
More Pricing...
Min: 5 / Mult: 5
2.2µH
MLP Series
-
0.143ohm
Shielded
-
-
1.2A
± 20%
65AH7775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
Min: 1 / Mult: 1
2.2µH
LQH43NH_03 Series
-
0.0588ohm
Unshielded
62MHz
-
1A
± 5%
76AH5513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.219
25+
$0.208
50+
$0.196
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM2MPN_G0 Series
-
0.138ohm
Unshielded
40MHz
-
900mA
± 20%
76AH5506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
25+
$0.192
50+
$0.181
100+
$0.169
250+
$0.159
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM18PN_FR Series
-
0.375ohm
Unshielded
70MHz
-
750mA
± 20%
76AH5507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.241
50+
$0.221
100+
$0.201
250+
$0.192
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM18PN_GH Series
-
0.25ohm
Unshielded
70MHz
-
1.15A
± 20%
38AH5554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.295
25+
$0.278
50+
$0.262
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
2.2µH
CVH201610A Series
-
0.11ohm
Shielded
50MHz
-
1.2A
± 20%
92AH4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.833
10+
$0.694
25+
$0.644
50+
$0.610
100+
$0.577
More Pricing...
Min: 5 / Mult: 5
2.2µH
B82498F SIMID Series
-
1.6ohm
Unshielded
330MHz
-
130mA
± 5%
74T0874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
10+
$0.670
25+
$0.649
50+
$0.626
100+
$0.581
More Pricing...
Min: 5 / Mult: 5
2.2µH
WE-RFI Series
-
3.1ohm
Unshielded
110MHz
-
110mA
± 5%
1-25 of 212 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK