4.7µH RF Inductors:

178 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K2943

RoHS

Date/Lot Code

Each
1+
$0.173
10+
$0.173
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
4.7µH
78F Series
-
0.35ohm
-
38MHz
38MHz
530mA
± 5%
95Y1696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
25+
$0.155
50+
$0.146
100+
$0.138
250+
$0.135
More Pricing...
Min: 1 / Mult: 1
4.7µH
MCOIL MB Series
-
0.73ohm
Shielded
-
-
550mA
± 20%
24W0975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
25+
$0.255
50+
$0.232
100+
$0.209
250+
$0.196
More Pricing...
Min: 1 / Mult: 1
4.7µH
CVH252009 Series
-
0.11ohm
Shielded
25MHz
-
1.1A
± 20%
45Y5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.251
10+
$0.206
25+
$0.195
50+
$0.184
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
4.7µH
LQM2HPN_G0 Series
-
0.138ohm
Unshielded
25MHz
-
-
± 20%
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.229
25+
$0.224
50+
$0.206
100+
$0.188
More Pricing...
Min: 1 / Mult: 1
4.7µH
CB Series
-
0.1ohm
Unshielded
70MHz
-
1.01A
± 20%
33P8696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.657
25+
$0.616
50+
$0.574
100+
$0.536
More Pricing...
Min: 1 / Mult: 1
4.7µH
VLCF Series
-
0.096ohm
Shielded
-
-
2.15A
± 30%
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
25+
$0.172
50+
$0.172
100+
$0.172
250+
$0.172
More Pricing...
Min: 1 / Mult: 1
4.7µH
MCOIL ME Series
-
0.24ohm
Shielded
-
-
1.5A
± 20%
38K3986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
Min: 5 / Mult: 5
4.7µH
LQH32CN_33 Series
650mA
0.15ohm
Shielded
43MHz
-
650mA
± 20%
45Y5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.351
10+
$0.294
25+
$0.288
50+
$0.265
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
4.7µH
LQM31PN_00 Series
-
0.3ohm
Unshielded
25MHz
-
700mA
± 20%
15AC6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.219
25+
$0.216
50+
$0.198
100+
$0.181
More Pricing...
Min: 5 / Mult: 5
4.7µH
NLCV32-EFR Series
-
0.24ohm
-
46MHz
-
900mA
± 20%
38K3998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
Min: 5 / Mult: 5
4.7µH
LQH32MN_23 Series
-
1.2ohm
Shielded
31MHz
-
270mA
± 10%
74M2851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Min: 1 / Mult: 1
4.7µH
LQH55DN_03 Series
2.7A
0.041ohm
Unshielded
30MHz
-
2.7A
± 20%
46T8529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.161
25+
$0.160
Min: 1 / Mult: 1
4.7µH
BR Series
-
0.265ohm
Shielded
250MHz
-
600mA
± 20%
74AH0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.116
50+
$0.111
100+
$0.103
Min: 10 / Mult: 10
4.7µH
MCL2012V1 Series
-
0.4ohm
Unshielded
35MHz
-
120mA
± 20%
62AJ8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
Min: 5 / Mult: 5
4.7µH
CWF2414 Series
-
0.43ohm
Unshielded
51MHz
-
840mA
± 10%
10R8667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
250+
$0.181
500+
$0.161
1000+
$0.146
5000+
$0.101
Min: 5 / Mult: 5
4.7µH
MCFT Series
-
6.4ohm
Shielded
40MHz
-
90mA
± 5%
78AH2311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.885
25+
$0.879
50+
$0.810
100+
$0.742
More Pricing...
Min: 5 / Mult: 5
4.7µH
TFM-ALMA Series
-
0.151ohm
Shielded
-
-
2.1A
± 20%
92AH1158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$0.969
50+
$0.943
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
4.7µH
B82442T SIMID Series
-
0.073ohm
Unshielded
30MHz
-
1.95A
± 10%
82AH7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.327
25+
$0.302
50+
$0.269
100+
$0.237
More Pricing...
Min: 5 / Mult: 5
4.7µH
KLZ-HR Series
-
0.34ohm
-
-
-
400mA
± 20%
76AH5529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.191
50+
$0.178
100+
$0.164
250+
$0.155
More Pricing...
Min: 10 / Mult: 10
4.7µH
LQM21PN_GR Series
-
0.288ohm
Unshielded
30MHz
-
600mA
± 20%
33P8697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.890
10+
$0.733
25+
$0.692
50+
$0.652
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
4.7µH
VLCF Series
-
0.122ohm
Shielded
-
-
2.09A
± 30%
25M8854

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$6.240
Min: 1 / Mult: 1
4.7µH
SC30 Series
-
1.2ohm
-
75MHz
-
384mA
± 10%
38K0025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.840
25+
$0.737
50+
$0.717
100+
$0.697
250+
$0.613
Min: 10 / Mult: 10
4.7µH
B82432T SIMID Series
-
0.22ohm
Unshielded
40MHz
-
800mA
± 10%
25M8340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.569
25+
$0.500
50+
$0.487
100+
$0.473
More Pricing...
Min: 5 / Mult: 5
4.7µH
B82422H SIMID Series
-
0.25ohm
Unshielded
46MHz
-
700mA
± 10%
26M7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.639
25+
$0.603
50+
$0.566
100+
$0.530
Min: 1 / Mult: 1
4.7µH
3613C Series
-
1ohm
Shielded
35MHz
-
315mA
± 10%
1-25 of 178 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK