112 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.544 25+ $0.533 50+ $0.521 100+ $0.510 More Pricing... | Min: 1 / Mult: 1 | 22µH | 0.9ohm | - | 620mA | - | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.544 25+ $0.533 50+ $0.521 100+ $0.510 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 0.21ohm | - | 1.5A | - | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.377 10+ $0.299 25+ $0.254 50+ $0.245 100+ $0.237 More Pricing... | Min: 5 / Mult: 5 | 220µH | 21ohm | 7MHz | 50mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.584 25+ $0.541 50+ $0.513 100+ $0.484 250+ $0.450 More Pricing... | Min: 10 / Mult: 10 | 12nH | 0.09ohm | 4GHz | 700mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498F SIMID Series | ± 5% | Unshielded | Ferrite | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.362 10+ $0.305 25+ $0.265 50+ $0.249 100+ $0.234 More Pricing... | Min: 5 / Mult: 5 | 68µH | 3.64ohm | 12MHz | 140mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.305 10+ $0.252 25+ $0.222 50+ $0.216 100+ $0.209 More Pricing... | Min: 5 / Mult: 5 | 470nH | 0.68ohm | 350MHz | 350mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.320 10+ $0.222 25+ $0.209 50+ $0.196 100+ $0.185 More Pricing... | Min: 5 / Mult: 5 | 1µH | 1.1ohm | 245MHz | 245mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.696 25+ $0.646 50+ $0.596 100+ $0.544 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 0.12ohm | - | 1.9A | - | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.918 | Min: 1 / Mult: 1 | 2.2µH | 0.0588ohm | 62MHz | 1A | - | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.597 25+ $0.551 50+ $0.507 | Min: 1 / Mult: 1 | 1µH | 0.1ohm | - | 2.3A | - | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.160 25+ $1.100 50+ $1.030 100+ $0.961 More Pricing... | Min: 1 / Mult: 1 | 47µH | 0.9ohm | - | 500mA | - | - | 3.2mm x 2.5mm x 2.3mm | LQW32FT_0H Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.251 10+ $0.224 25+ $0.206 50+ $0.202 100+ $0.199 More Pricing... | Min: 5 / Mult: 5 | 10µH | 2.1ohm | 30MHz | 150mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.417 10+ $0.384 25+ $0.378 50+ $0.374 100+ $0.370 More Pricing... | Min: 5 / Mult: 5 | 18µH | 4.8ohm | 24MHz | 130mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.544 25+ $0.533 50+ $0.521 100+ $0.510 | Min: 1 / Mult: 1 | 2.2µH | 0.17ohm | - | 1.6A | - | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.940 10+ $2.520 25+ $2.260 50+ $2.220 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | 68µH | 0.13ohm | - | 1.3A | - | - | 10.4mm x 10.4mm x 4.8mm | B82464P4 Series | ± 20% | Unshielded | Ferrite | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.307 10+ $0.254 25+ $0.224 50+ $0.218 100+ $0.211 More Pricing... | Min: 5 / Mult: 5 | 12nH | 2.5ohm | 20MHz | 140mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.294 10+ $0.254 25+ $0.237 50+ $0.216 100+ $0.205 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 0.348ohm | 38MHz | 700mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.332 10+ $0.279 25+ $0.244 50+ $0.228 100+ $0.214 More Pricing... | Min: 5 / Mult: 5 | 15µH | 2.86ohm | 21MHz | 175mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLCV25-EFD Series | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.305 10+ $0.252 25+ $0.222 50+ $0.216 100+ $0.209 More Pricing... | Min: 5 / Mult: 5 | 100µH | 21ohm | 12MHz | 60mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.377 10+ $0.299 25+ $0.254 50+ $0.245 100+ $0.237 More Pricing... | Min: 5 / Mult: 5 | 1µH | 0.078ohm | 100MHz | 1A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.307 10+ $0.254 25+ $0.224 50+ $0.218 100+ $0.211 More Pricing... | Min: 5 / Mult: 5 | 33µH | 1.43ohm | 17MHz | 240mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.308 10+ $0.259 25+ $0.237 50+ $0.224 100+ $0.216 More Pricing... | Min: 5 / Mult: 5 | 100µH | 0.024ohm | 800MHz | 2.85A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.307 10+ $0.254 25+ $0.224 50+ $0.218 100+ $0.211 More Pricing... | Min: 5 / Mult: 5 | 560nH | 0.55ohm | 180MHz | 450mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLV32-EFD Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.305 10+ $0.239 25+ $0.214 50+ $0.208 100+ $0.201 More Pricing... | Min: 5 / Mult: 5 | 10µH | 3.5ohm | 33MHz | 155mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.308 10+ $0.258 25+ $0.237 50+ $0.216 100+ $0.199 More Pricing... | Min: 5 / Mult: 5 | 10µH | 0.504ohm | 30MHz | 600mA | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm |