Wirewound Inductors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.395 10+ $0.325 25+ $0.308 50+ $0.289 100+ $0.272 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 22nH | 0.22ohm | 2.6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 20% | Wirewound | Alumina | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.245 5000+ $0.232 10000+ $0.204 20000+ $0.182 30000+ $0.169 More Pricing... | Min: 3000 / Mult: 3000 | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.259 | Min: 3000 / Mult: 3000 | 100nH | 0.71ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.245 5000+ $0.232 10000+ $0.204 20000+ $0.182 30000+ $0.169 More Pricing... | Min: 3000 / Mult: 3000 | 33nH | 0.22ohm | 2.3GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.245 5000+ $0.232 10000+ $0.204 20000+ $0.182 30000+ $0.169 More Pricing... | Min: 3000 / Mult: 3000 | 47nH | 0.28ohm | 2.1GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.245 5000+ $0.232 10000+ $0.204 20000+ $0.182 30000+ $0.169 More Pricing... | Min: 3000 / Mult: 3000 | 220nH | 1.9ohm | 990MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.252 | Min: 3000 / Mult: 3000 | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 10nH | 130mohm | 4.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | - | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
100+ $0.248 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 270nH | 2.3ohm | 990MHz | 170mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 3.9nH | 80mohm | 6GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.191 | Min: 4000 / Mult: 2000 | 680nH | 1.47ohm | 375MHz | 400mA | 1008 [2516 Metric] | - | CW252016 Series | ± 5% | - | Alumina | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.238 | Min: 4000 / Mult: 1 | 15nH | 80mohm | 2.5GHz | 500mA | 1008 [2516 Metric] | - | CW252016 Series | ± 10% | - | Alumina | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.201 | Min: 3000 / Mult: 3000 | 18nH | 170mohm | 3.1GHz | 700mA | 0603 [1608 Metric] | - | PM0603 Series | ± 5% | - | Alumina | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.238 | Min: 4000 / Mult: 2000 | 1µH | 1.75ohm | 290MHz | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | CW252016 Series | ± 5% | - | Alumina | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.202 | Min: 4000 / Mult: 2000 | 2.2nH | 60mohm | 6GHz | 600mA | 0805 [2012 Metric] | - | CW201212 Series | ± 5% | - | Alumina | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.245 5000+ $0.232 10000+ $0.204 20000+ $0.182 30000+ $0.169 More Pricing... | Min: 3000 / Mult: 3000 | 6.8nH | 110mohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | - | Alumina | 1.6mm | 1.05mm | 1.05mm |