Wirewound Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.467 10+ $0.394 25+ $0.360 50+ $0.247 100+ $0.205 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 22µH | 0.49ohm | 19MHz | 255mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 | Min: 2000 / Mult: 2000 | 5.6µH | 0.88ohm | 36MHz | 255mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm |