Wirewound Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1+ $0.275 5000+ $0.259 10000+ $0.229 20000+ $0.205 30000+ $0.191 More Pricing... | Min: 2000 / Mult: 500 | 820nH | 450mohm | 130MHz | 475mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
63K3130 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.278 5000+ $0.262 10000+ $0.229 20000+ $0.204 30000+ $0.188 More Pricing... | Min: 2000 / Mult: 500 | 820nH | 450mohm | 130MHz | 475mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm |