3613C Series Wirewound Inductors:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 5ohm | 10MHz | 140mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $1.000 10+ $0.886 25+ $0.819 50+ $0.750 100+ $0.683 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150µH | 9ohm | 5MHz | 105mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.900 10+ $0.858 25+ $0.830 50+ $0.799 100+ $0.782 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 100µH | 8ohm | 8MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 3.2ohm | 13MHz | 180mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 0.8ohm | 45MHz | 355mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.676 50+ $0.640 100+ $0.603 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 1.6ohm | 20MHz | 250mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.712 25+ $0.660 50+ $0.607 100+ $0.584 | Min: 1 / Mult: 1 | 2.2µH | 0.7ohm | 55MHz | 380mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 1ohm | 35MHz | 315mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.676 50+ $0.640 100+ $0.603 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 0.5ohm | 100MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $1.080 10+ $0.766 25+ $0.710 50+ $0.653 100+ $0.597 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470µH | 26ohm | 3MHz | 62mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 | 220µH | 10ohm | 4MHz | 100mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.474 | Min: 1000 / Mult: 500 | 33µH | 4ohm | 11MHz | 160mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 1000+ $0.391 2000+ $0.382 4000+ $0.372 6000+ $0.361 10000+ $0.335 | Min: 1000 / Mult: 500 | 220µH | 0.25ohm | 200MHz | 665mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 20% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.829 | Min: 1000 / Mult: 500 | 5.6µH | 1.1ohm | 33MHz | 300mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 1000+ $0.420 | Min: 1000 / Mult: 500 | 470µH | 26ohm | 3MHz | 62mA | 1812 [4532 Metric] | - | 3613C Series | ± 10% | - | Ferrite | - | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.474 | Min: 1000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 20% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $0.843 10+ $0.713 25+ $0.677 50+ $0.640 100+ $0.604 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220µH | 0.25ohm | 200MHz | 665mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 20% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 1000+ $0.391 2000+ $0.382 4000+ $0.372 6000+ $0.361 10000+ $0.335 | Min: 1000 / Mult: 500 | 47µH | 5ohm | 10MHz | 140mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 10% | - | Ferrite | - | - | - |