3615 Series Wirewound Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) | 1+ $18.540 10+ $17.720 25+ $17.020 50+ $16.320 100+ $15.620 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1µH | 0.25ohm | 200MHz | 960mA | 13mm x 5mm x 5.3mm | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $14.710 10+ $14.240 25+ $13.800 50+ $13.340 100+ $12.900 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 10µH | 600mohm | 42MHz | 620mA | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $17.250 10+ $14.240 25+ $13.800 50+ $13.340 100+ $12.900 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 220nH | 0.035ohm | 415MHz | 2.57A | 13mm x 5mm x 5.3mm | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | 1+ $14.710 10+ $14.240 25+ $13.800 50+ $13.340 100+ $12.900 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 4.7µH | 0.21ohm | 60MHz | 1.05A | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $7.770 | Min: 2000 / Mult: 500 | 100nH | 27mohm | 550MHz | 3.5A | SMD | 3615 Series | ± 10% | Shielded | Phenolic | 13mm | 5mm | 5.3mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $7.770 | Min: 2000 / Mult: 500 | 4.7µH | 0.21ohm | 60MHz | 1.05A | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $7.770 | Min: 2000 / Mult: 500 | 10µH | 600mohm | 42MHz | 1.2A | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Full Reel | 2000+ $7.770 | Min: 2000 / Mult: 500 | 47µH | 3.4ohm | 16MHz | 216mA | SMD | 3615 Series | ± 10% | - | Iron | 13mm | 5mm | 5.3mm | ||||