B82498B SIMID Series Wirewound Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.350 25+ $1.230 50+ $1.100 100+ $0.978 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 0.65ohm | 300MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | ± 5% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.294 | Min: 5 / Mult: 5 | 33nH | 0.12ohm | 2.15GHz | 520mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | ± 5% | Unshielded | Ceramic | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.580 25+ $1.440 50+ $1.300 100+ $1.190 More Pricing... | Min: 5 / Mult: 5 | 39nH | 0.1ohm | 2.05GHz | 560mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | ± 5% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $1.370 | Min: 3000 / Mult: 3000 | 330nH | 1ohm | 800MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | ± 5% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6.8nH | 50mohm | 5.5GHz | 800mA | 0805 [2012 Metric] | - | B82498B SIMID Series | ± 10% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.000 25+ $0.895 50+ $0.790 100+ $0.677 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 0.75ohm | 250MHz | 200mA | 0805 [2012 Metric] | - | B82498B SIMID Series | ± 5% | Unshielded | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 1.5µH | 0.75ohm | 250MHz | 200mA | 0805 [2012 Metric] | - | B82498B SIMID Series | ± 5% | - | Ferrite | 2.2mm | 1.4mm | 1.45mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 18nH | 70mohm | 3.3GHz | 670mA | 0805 [2012 Metric] | - | B82498B SIMID Series | ± 5% | Unshielded | Ceramic | 2.2mm | 1.4mm | 1.45mm | ||||||
89K9766 | Spool of 3000 | Pricing is unavailable. Please contact customer services. | 2.2µH | 1.7ohm | 200MHz | 130mA | 0805 [2012 Metric] | - | B82498B SIMID Series | ± 5% | - | Ferrite | 2.2mm | 1.4mm | 1.45mm |