CW160808 Series Wirewound Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1+ $0.282 5000+ $0.269 10000+ $0.241 20000+ $0.219 30000+ $0.206 More Pricing... | Min: 3000 / Mult: 3000 | 68nH | 0.34ohm | 1.7GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.298 | Min: 3000 / Mult: 3000 | 100nH | 0.71ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.282 5000+ $0.269 10000+ $0.241 20000+ $0.219 30000+ $0.206 More Pricing... | Min: 3000 / Mult: 3000 | 33nH | 0.22ohm | 2.3GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.282 5000+ $0.269 10000+ $0.241 20000+ $0.219 30000+ $0.206 More Pricing... | Min: 3000 / Mult: 3000 | 47nH | 0.28ohm | 2.1GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.282 5000+ $0.269 10000+ $0.241 20000+ $0.219 30000+ $0.206 More Pricing... | Min: 3000 / Mult: 3000 | 220nH | 1.9ohm | 990MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.287 | Min: 3000 / Mult: 3000 | 22nH | 0.19ohm | 3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 10nH | 130mohm | 4.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | - | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
100+ $0.285 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 270nH | 2.3ohm | 990MHz | 170mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.238 5000+ $0.225 10000+ $0.196 20000+ $0.175 30000+ $0.161 More Pricing... | Min: 3000 / Mult: 3000 | 3.9nH | 80mohm | 6GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | Unshielded | Alumina | 1.6mm | 1.05mm | 1.05mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.282 5000+ $0.269 10000+ $0.241 20000+ $0.219 30000+ $0.206 More Pricing... | Min: 3000 / Mult: 3000 | 6.8nH | 110mohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW160808 Series | ± 5% | - | Alumina | 1.6mm | 1.05mm | 1.05mm |