IMCH-1812 Series Wirewound Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 5000+ $0.388 10000+ $0.365 20000+ $0.345 30000+ $0.327 50000+ $0.315 | Min: 5000 / Mult: 500 | 2.7µH | 200mohm | 60MHz | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | IMCH-1812 Series | ± 10% | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.388 10000+ $0.365 20000+ $0.345 30000+ $0.327 50000+ $0.315 | Min: 5000 / Mult: 500 | 56µH | 2.2ohm | 11MHz | 240mA | 1812 [4532 Metric] | 1812 [4532 Metric] | IMCH-1812 Series | ± 10% | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.388 10000+ $0.365 20000+ $0.345 30000+ $0.327 50000+ $0.315 | Min: 5000 / Mult: 500 | 12µH | 600mohm | 21MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | IMCH-1812 Series | ± 10% | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.388 10000+ $0.365 20000+ $0.345 30000+ $0.327 50000+ $0.315 | Min: 5000 / Mult: 500 | 100µH | 4ohm | 8MHz | 180mA | 1812 [4532 Metric] | 1812 [4532 Metric] | IMCH-1812 Series | ± 10% | 4.5mm | 3.2mm | 3.2mm |