L-15W Series Wirewound Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.484 10+ $0.265 25+ $0.262 50+ $0.258 100+ $0.255 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 6.8nH | 0.06ohm | 5.5GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | L-15W Series | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
1+ $0.776 10+ $0.653 25+ $0.600 50+ $0.413 100+ $0.344 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 2.7nH | 0.08ohm | 6GHz | 800mA | 0805 [2012 Metric] | 0805 [2012 Metric] | L-15W Series | ± 0.2nH | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
1+ $0.486 10+ $0.305 25+ $0.291 50+ $0.288 100+ $0.284 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 100nH | 0.43ohm | 1.2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | L-15W Series | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
1+ $0.457 10+ $0.314 25+ $0.289 50+ $0.264 100+ $0.239 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 120nH | 0.48ohm | 1.1GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | L-15W Series | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | ||||||
1+ $0.342 10+ $0.282 25+ $0.262 50+ $0.235 100+ $0.208 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 27nH | 0.12ohm | 2.6GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | L-15W Series | ± 2% | Ceramic | 2mm | 1.25mm | 1.2mm |