NLCV32-PFR Series Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2401 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.288 10+ $0.241 25+ $0.229 50+ $0.218 100+ $0.206 More Pricing... | Min: 5 / Mult: 5 | 100nH | 0.02ohm | 800MHz | 2.85A | 1210 [3225 Metric] | 800MHz | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-PFR Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.040 10+ $0.040 25+ $0.040 50+ $0.040 100+ $0.040 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 0.115ohm | 68MHz | 1.2A | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-PFR Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.172 4000+ $0.164 8000+ $0.156 12000+ $0.152 | Min: 2000 / Mult: 2000 | 10µH | 0.42ohm | 30MHz | 600mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-PFR Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm |