PM1210 Series Wirewound Inductors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.455 10+ $0.387 25+ $0.368 50+ $0.348 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ $0.401 10+ $0.278 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 47µH | 7ohm | 15MHz | 75mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
63K3113 RoHS | Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 5.6µH | 1.6ohm | 50MHz | 160mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 68µH | 9ohm | 15MHz | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
100+ $0.281 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1.2µH | 0.75ohm | 100MHz | 215mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ $0.315 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 2.2µH | 0.95ohm | 80MHz | 190mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ $0.279 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1.8µH | 0.82ohm | 85MHz | 200mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 4.7µH | 1.5ohm | 55MHz | 165mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.214 | Min: 10000 / Mult: 2000 | 100µH | 10ohm | 10MHz | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
250+ $0.314 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1µH | 0.69ohm | 115MHz | 230mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 1µH | 0.69ohm | 115MHz | 230mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 56µH | 8ohm | 15MHz | 70mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
63K3118 RoHS | Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 82µH | 10ohm | 11MHz | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||
50+ $0.294 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1.5µH | 0.75ohm | 90MHz | 210mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 8.2µH | 2ohm | 40MHz | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
50+ $0.294 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 22µH | 3.7ohm | 25MHz | 105mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ $0.279 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 6.8µH | 1.8ohm | 45MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 1.5µH | 0.75ohm | 90MHz | 210mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 3.9µH | 1.3ohm | 60MHz | 175mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 39µH | 6.4ohm | 20MHz | 80mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
63K3099 RoHS | Each (Supplied on Cut Tape) Cut Tape | 500+ $0.335 | Min: 10000 / Mult: 2000 | 150µH | 15ohm | 8MHz | 50mA | 1210 [3225 Metric] | - | PM1210 Series | ± 5% | - | Ferrite | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 22µH | 3.7ohm | 25MHz | 105mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 150µH | 15ohm | 8MHz | 50mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | Min: 10000 / Mult: 2000 | 2.2µH | 0.95ohm | 80MHz | 190mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.362 | Min: 10000 / Mult: 2000 | 15µH | 2.8ohm | 30MHz | 120mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm |