138 Product Results Found for "rc series"
Find a huge range of Wirewound Inductors at Newark Electronics Canada. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Bourns Jw Miller & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.543 25+ $0.506 50+ $0.454 100+ $0.403 More Pricing... | 10µH | 2.1ohm | 30MHz | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
76AK6264 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.454 10+ $0.385 25+ $0.367 | 1µH | 0.5ohm | 100MHz | 450mA | 1812 [4532 Metric] | - | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 10µH | 2.1ohm | - | - | - | SMD | PM1210 Series | ± 5% | Unshielded | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.398 10+ $0.327 25+ $0.308 50+ $0.289 | 47µH | 7ohm | 15MHz | 75mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 270µH | 12ohm | 4MHz | 92mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 180nH | 0.24ohm | 220MHz | 700mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
63K3113 RoHS | Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | 5.6µH | 1.6ohm | 50MHz | 160mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 560nH | 0.36ohm | 140MHz | 520mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
63K3034 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | 270µH | 0.75ohm | 600MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 470µH | 26ohm | 3MHz | 62mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
63K3130 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 820nH | 450mohm | 130MHz | 475mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | 560nH | 1.33ohm | 415MHz | 400mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | 270µH | 1.46ohm | 850MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | ||||||
63K3139 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 120µH | 8ohm | 6MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.312 | 1.2µH | 0.55ohm | 80MHz | 430mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.229 20000+ $0.204 30000+ $0.188 50000+ $0.171 | 68µH | 9ohm | 15MHz | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.362 | 100nH | 0.71ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | PM0603 Series | ± 5% | Unshielded | Ferrite | 1.65mm | 1.05mm | 1mm | ||||||
63K3005 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | 120µH | 0.48ohm | 1.1GHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | PM0805 Series | ± 10% | Unshielded | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
63K3053 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.249 5000+ $0.235 10000+ $0.206 20000+ $0.184 30000+ $0.169 More Pricing... | 27nH | 100mohm | 1.6GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.493 | 220nH | 0.25ohm | 200MHz | 665mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.302 | 1.2µH | 0.75ohm | 100MHz | 215mA | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.314 | 18µH | 2.8ohm | 15MHz | 190mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.324 | 12µH | 2ohm | 18MHz | 225mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
63K3165 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $0.297 5000+ $0.281 10000+ $0.245 20000+ $0.218 30000+ $0.201 More Pricing... | 8.2µH | 1.4ohm | 25MHz | 270mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.208 | 18µH | 100mohm | 2.5GHz | 600mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||