Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K6938

RoHS

Each
100+
$3.170
500+
$3.020
1000+
$2.650
Total:$488.18
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
86K7017

RoHS

Each
1+
$4.430
Total:$2,870.64
Min: 648 / Mult: 108
2200LL Series
18µH
13.1A
0.007ohm
63K3696

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Total:$431.36
Min: 128 / Mult: 64
2200 Series
180µH
3.8A
0.075ohm
63K3186

RoHS

Each
100+
$2.640
500+
$2.520
1000+
$2.450
2500+
$2.280
Total:$332.64
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
63K3193

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Total:$357.84
Min: 126 / Mult: 63
PM2110 Series
4.7µH
14.4A
4ohm
63K3704

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Total:$460.80
Min: 128 / Mult: 64
2200 Series
390µH
2.5A
0.18ohm
63K3199

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Total:$357.84
Min: 126 / Mult: 63
PM2110 Series
6.8µH
13.1A
5ohm
63K3669

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Total:$431.36
Min: 128 / Mult: 64
2200 Series
12µH
12A
8mohm
63K3682

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Total:$612.92
Min: 154 / Mult: 77
2200 Series
39µH
7.1A
0.022ohm
78AC6478

RoHS

Each
1+
$34.290
5+
$31.070
10+
$27.840
25+
$27.450
50+
$27.050
More Pricing...
Total:$34.29
Min: 1 / Mult: 1
SHBC Series
65µH
30A
6.2mohm
81AH9663

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$8.290
25+
$7.660
50+
$7.270
100+
$6.870
More Pricing...
Total:$8.90
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
37B9066

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Total:$4.33
Min: 1 / Mult: 1
FIT Series
21.65µH
4.8A
0.0292ohm
63K3713

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Total:$643.72
Min: 154 / Mult: 77
2200 Series
820µH
2A
0.26ohm
86K6893

RoHS

Each
500+
$2.870
1000+
$2.620
2500+
$2.570
Total:$2,479.68
Min: 864 / Mult: 144
2100LL Series
27µH
7.3A
0.012ohm
04P2048

RoHS

Each
500+
$2.870
1000+
$2.840
Total:$2,479.68
Min: 864 / Mult: 144
2100LL Series
220µH
3.5A
0.053ohm
85K7313

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Total:$357.84
Min: 126 / Mult: 63
PM2110 Series
1.2µH
20.3A
2mohm
63K3225

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Total:$393.12
Min: 126 / Mult: 63
PM2120 Series
3.9µH
18A
4ohm
04P2045

RoHS

Each
500+
$2.870
1000+
$2.840
Total:$2,479.68
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
6mohm
86K6937

RoHS

Each
100+
$3.410
500+
$3.310
1000+
$2.820
2500+
$2.650
Total:$436.48
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
37B9054

RoHS

Each
1+
$8.220
10+
$7.720
25+
$6.740
50+
$5.940
100+
$5.670
More Pricing...
Total:$8.22
Min: 1 / Mult: 1
FIT Series
197µH
4.8A
0.106ohm
28C9662
Each
Pricing is unavailable. Please contact customer services.
5700 Series
1mH
1.5A
0.98ohm
63K3663

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Total:$550.00
Min: 200 / Mult: 100
2100 Series
820µH
1.4A
0.37ohm
63K3222

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Total:$393.12
Min: 126 / Mult: 63
PM2120 Series
27µH
10.4A
0.012ohm
12N4126

RoHS

Each
25+
$2.980
50+
$2.820
100+
$2.740
250+
$2.680
500+
$2.610
More Pricing...
Total:$119.20
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
86K7068

RoHS

Each
100+
$5.170
500+
$4.780
1000+
$4.530
2500+
$4.330
Total:$744.48
Min: 144 / Mult: 36
2300HT Series
10µH
23.3A
6mohm
226-250 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK