Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
59AM2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$5.740
25+
$5.440
50+
$5.040
100+
$4.630
More Pricing...
Total:$6.07
Min: 1 / Mult: 1
-
-
-
-
58AK1882

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.370
25+
$3.340
50+
$3.300
100+
$3.270
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
58AK1894

RoHS

Date/Lot Code

Each
1+
$3.820
10+
$3.210
25+
$2.990
50+
$2.780
100+
$2.510
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
58AK1879

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$9.250
25+
$8.700
50+
$8.290
Total:$9.65
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
58AK1897

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.340
25+
$3.300
50+
$3.240
100+
$3.050
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
58AK1891

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$3.220
25+
$3.140
50+
$3.050
100+
$2.910
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
58AK1874

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.320
25+
$3.240
50+
$3.050
100+
$2.890
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
58AK1876

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.350
25+
$3.320
50+
$3.280
100+
$3.240
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
58AK1899

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.780
25+
$2.690
50+
$2.620
100+
$2.490
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
58AK1816

RoHS

Date/Lot Code

Each
1+
$7.030
10+
$6.860
25+
$6.700
50+
$6.530
Total:$7.03
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
58AK1884

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.320
25+
$3.240
50+
$3.050
100+
$2.890
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
58AK1881

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.350
25+
$3.320
50+
$3.280
100+
$3.240
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
59AM2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.070
10+
$5.740
25+
$5.440
50+
$5.040
100+
$4.630
More Pricing...
Total:$6.07
Min: 1 / Mult: 1
-
-
-
-
58AK1810

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.980
25+
$2.780
50+
$2.580
100+
$2.340
More Pricing...
Total:$3.55
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
58AK1900

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.340
25+
$3.300
50+
$3.240
100+
$3.050
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
58AK1818

RoHS

Date/Lot Code

Each
1+
$4.750
10+
$4.300
25+
$4.030
50+
$3.750
100+
$3.400
More Pricing...
Total:$4.75
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
58AK1896

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.370
25+
$3.340
50+
$3.300
100+
$3.270
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
58AK1822

RoHS

Date/Lot Code

Each
1+
$5.930
10+
$5.540
25+
$5.460
50+
$5.370
100+
$5.270
More Pricing...
Total:$5.93
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
58AK1901

RoHS

Date/Lot Code

Each
1+
$9.590
10+
$9.460
25+
$9.320
50+
$9.190
100+
$8.650
More Pricing...
Total:$9.59
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
58AK1820

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$6.490
25+
$6.340
50+
$6.210
100+
$6.070
Total:$6.62
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
58AK1877

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.780
25+
$2.690
50+
$2.620
100+
$2.490
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.270
2000+
$3.140
4000+
$2.970
8000+
$2.810
12000+
$2.720
More Pricing...
Total:$654.00
Min: 200 / Mult: 200
-
-
-
-
01M8822

RoHS

Each
1+
$10.060
10+
$9.680
25+
$8.550
50+
$8.000
100+
$7.270
More Pricing...
Total:$10.06
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
400mohm
78AC6463

RoHS

Each
1+
$6.930
10+
$6.040
25+
$5.900
50+
$5.030
100+
$4.630
More Pricing...
Total:$6.93
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
78AC6203

RoHS

Each
1+
$17.460
10+
$14.270
25+
$13.530
50+
$12.930
100+
$12.680
More Pricing...
Total:$17.46
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
101-125 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK