Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74R9843

RoHS

Each
1+
$6.400
10+
$5.730
100+
$4.550
500+
$3.780
1000+
$3.310
More Pricing...
Total:$6.40
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
78AC6329

RoHS

Each
1+
$10.940
10+
$9.940
25+
$9.060
50+
$8.180
100+
$7.300
More Pricing...
Total:$10.94
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
78AC6334

RoHS

Each
1+
$14.570
10+
$12.930
25+
$12.070
50+
$11.210
100+
$10.180
More Pricing...
Total:$14.57
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
78AC6480

RoHS

Each
1+
$5.730
10+
$4.780
25+
$4.450
50+
$4.230
100+
$4.070
More Pricing...
Total:$5.73
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
78AC6210

RoHS

Each
1+
$6.840
10+
$5.890
25+
$4.610
50+
$4.540
100+
$3.940
More Pricing...
Total:$6.84
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
78AC6212

RoHS

Each
1+
$6.430
10+
$5.370
25+
$5.010
50+
$4.750
100+
$4.500
More Pricing...
Total:$6.43
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
78AC6192

RoHS

Each
1+
$8.490
10+
$6.630
25+
$6.200
50+
$5.760
100+
$5.270
More Pricing...
Total:$8.49
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
78AC6465

RoHS

Each
1+
$7.330
10+
$6.140
25+
$5.900
50+
$5.660
100+
$5.360
More Pricing...
Total:$7.33
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
78AC6197

RoHS

Each
1+
$10.460
10+
$8.830
25+
$8.500
50+
$8.160
100+
$7.070
More Pricing...
Total:$10.46
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
78AC6348

RoHS

Each
1+
$6.210
10+
$5.080
25+
$5.070
50+
$4.740
100+
$4.400
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
78AC6207

RoHS

Each
1+
$68.320
5+
$61.670
10+
$55.000
25+
$54.650
50+
$54.310
Total:$68.32
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
78AC6191

RoHS

Each
1+
$8.420
10+
$7.370
25+
$6.890
50+
$6.400
100+
$5.540
More Pricing...
Total:$8.42
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
78AC6200

RoHS

Each
1+
$10.940
10+
$9.760
25+
$9.390
50+
$9.000
100+
$8.580
More Pricing...
Total:$10.94
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
78AC6335

RoHS

Each
1+
$15.330
10+
$13.200
25+
$12.340
50+
$11.470
100+
$10.870
More Pricing...
Total:$15.33
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
78AC6330

RoHS

Each
1+
$9.880
10+
$9.250
25+
$8.990
50+
$7.720
100+
$6.960
More Pricing...
Total:$9.88
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
78AC6471

RoHS

Each
1+
$11.900
10+
$11.240
25+
$11.010
50+
$8.960
100+
$8.860
More Pricing...
Total:$11.90
Min: 1 / Mult: 1
SHBC Series
54µH
12A
0.0115ohm
78AC6482

RoHS

Each
1+
$6.800
10+
$5.990
25+
$5.860
50+
$5.740
100+
$5.610
More Pricing...
Total:$6.80
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
78AC6190

RoHS

Each
1+
$7.950
10+
$6.690
25+
$6.230
50+
$5.760
100+
$5.510
More Pricing...
Total:$7.95
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
78AC6338

RoHS

Each
1+
$21.230
10+
$21.230
25+
$21.210
50+
$21.210
100+
$21.200
More Pricing...
Total:$21.23
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
78AC6194

RoHS

Each
1+
$7.850
10+
$7.300
25+
$7.200
50+
$6.190
100+
$5.710
More Pricing...
Total:$7.85
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
78AC6195

RoHS

Each
1+
$9.620
10+
$9.260
25+
$8.920
50+
$8.560
100+
$8.460
More Pricing...
Total:$9.62
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
78AC6327

RoHS

Each
1+
$10.320
10+
$9.000
25+
$8.920
50+
$7.270
100+
$6.570
More Pricing...
Total:$10.32
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
78AC6328

RoHS

Each
1+
$10.870
10+
$10.260
25+
$9.790
50+
$8.150
100+
$7.160
More Pricing...
Total:$10.87
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
78AC6349

RoHS

Each
1+
$6.090
10+
$5.430
25+
$5.400
50+
$5.040
100+
$4.680
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
78AC6470

RoHS

Each
1+
$10.810
10+
$9.120
25+
$8.760
50+
$8.400
100+
$8.000
More Pricing...
Total:$10.81
Min: 1 / Mult: 1
SHBC Series
187µH
8A
0.0376ohm
151-175 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK