4.7µH Toroidal Inductors:

6 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AK6266

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$5.180
25+
$4.960
50+
$4.800
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.180
25+
$1.180
50+
$1.180
100+
$1.180
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
63K3230

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.340
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
0.005ohm
63K3193

RoHS

Each
100+
$2.840
500+
$2.580
1000+
$2.280
2500+
$2.120
Min: 126 / Mult: 63
PM2110 Series
4.7µH
14.4A
4ohm
46T8827

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$10.160
25+
$10.010
50+
$9.830
100+
$9.190
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
63K3412

RoHS

Each
100+
$1.880
500+
$1.580
1000+
$1.550
2500+
$1.520
Min: 360 / Mult: 360
2000 Series
4.7µH
10.1A
0.0064ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK