Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K7047

RoHS

Each
500+
$3.610
1000+
$3.450
2500+
$3.250
Min: 648 / Mult: 108
2200LL Series
56µH
9.8A
0.013ohm
± 15%
63K3783

RoHS

Each
100+
$6.130
500+
$6.030
Min: 320 / Mult: 160
5700 Series
450µH
1.5A
0.49ohm
± 15%
05R6155

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
5mH
42.4A
-
-
63K3675

RoHS

Each
100+
$2.490
500+
$2.370
Min: 128 / Mult: 64
2200 Series
22µH
10.3A
0.01ohm
± 15%
63K3793

RoHS

Each
100+
$6.260
500+
$5.690
1000+
$5.030
2500+
$4.670
Min: 288 / Mult: 72
5700 Series
1.6mH
1.5A
1.27ohm
± 15%
63K3789

RoHS

Date/Lot Code

Each
100+
$6.260
500+
$5.690
1000+
$5.030
2500+
$4.670
Min: 288 / Mult: 72
5700 Series
50µH
9.5A
0.012ohm
± 15%
63K3715

RoHS

Each
100+
$3.510
500+
$3.310
1000+
$2.990
Min: 154 / Mult: 77
2200 Series
1mH
1.9A
0.28ohm
± 15%
63K3714

RoHS

Each
100+
$3.200
500+
$3.010
1000+
$2.990
2500+
$2.950
Min: 128 / Mult: 64
2200 Series
1mH
1.9A
0.28ohm
± 15%
12N4124

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
220µH
1.6A
0.102ohm
± 15%
63K3694

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
150µH
3.1A
0.11ohm
± 15%
63K3703

RoHS

Each
100+
$3.080
500+
$3.020
1000+
$2.990
Min: 154 / Mult: 77
2200 Series
330µH
3.3A
0.1ohm
± 15%
63K3651

RoHS

Each
100+
$2.470
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
270µH
1.8A
0.21ohm
± 15%
86K6883

RoHS

Each
500+
$3.110
1000+
$2.750
2500+
$2.570
Min: 864 / Mult: 144
2100LL Series
18µH
10.1A
0.007ohm
± 15%
63K3672

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Min: 154 / Mult: 77
2200 Series
15µH
11.3A
0.008ohm
± 15%
63K3654

RoHS

Each
100+
$2.260
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
330µH
1.7A
0.23ohm
± 15%
86K6798

RoHS

Each
100+
$3.180
500+
$2.810
1000+
$2.750
2500+
$2.680
Min: 308 / Mult: 154
2100HT Series
10µH
9.9A
0.012ohm
± 15%
86K6809

RoHS

Each
100+
$3.250
500+
$2.870
1000+
$2.710
Min: 200 / Mult: 100
2100HT Series
15µH
9.1A
0.014ohm
± 15%
63K3674

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Min: 154 / Mult: 77
2200 Series
18µH
10.8A
0.009ohm
± 15%
86K6915

RoHS

Each
500+
$2.780
1000+
$2.620
2500+
$2.490
Min: 864 / Mult: 144
2100LL Series
56µH
5A
0.026ohm
± 15%
63K3740

RoHS

Each
100+
$3.370
500+
$3.180
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
120µH
6.7A
0.04ohm
± 15%
63K3753

RoHS

Date/Lot Code

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
390µH
5A
0.072ohm
± 15%
78AC6464

RoHS

Each
1+
$6.630
10+
$5.460
25+
$4.860
50+
$4.570
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6199

RoHS

Each
1+
$9.620
10+
$7.930
25+
$7.590
50+
$7.230
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
78AC6204

RoHS

Each
1+
$45.050
5+
$41.190
10+
$37.320
25+
$33.460
50+
$32.530
More Pricing...
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
± 20%
78AC6346

RoHS

Each
1+
$73.200
5+
$67.290
10+
$61.370
25+
$60.360
50+
$59.360
More Pricing...
Min: 1 / Mult: 1
PHBC Series
65µH
30A
0.0062ohm
± 20%
251-275 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK