Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3734

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 180 / Mult: 36
2300 Series
56µH
10.2A
0.017ohm
± 15%
37B9079

RoHS

Each
1+
$5.610
10+
$5.270
25+
$4.610
50+
$4.070
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
FIT Series
80.75µH
5.7A
0.0448ohm
± 10%
63K3795

RoHS

Each
100+
$9.690
250+
$9.230
500+
$8.580
Min: 240 / Mult: 40
5700 Series
500µH
4A
0.15ohm
± 15%
88T7055

RoHS

Date/Lot Code

Each
1+
$3.810
10+
$3.680
25+
$3.580
50+
$3.470
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
43µH
1A
0.06ohm
± 20%
63K3676

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Min: 154 / Mult: 77
2200 Series
22µH
10.3A
0.01ohm
± 15%
63K3737

RoHS

Each
100+
$3.270
500+
$3.050
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
68µH
7.7A
0.03ohm
± 15%
63K3422

RoHS

Each
100+
$2.620
500+
$2.160
Min: 200 / Mult: 100
2100 Series
39µH
4.8A
0.032ohm
± 15%
63K3755

RoHS

Each
100+
$3.440
500+
$3.010
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
470µH
3.8A
0.13ohm
± 15%
63K3709

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Min: 154 / Mult: 77
2200 Series
560µH
2.2A
0.21ohm
± 15%
37B9070

RoHS

Each
1+
$5.100
10+
$4.780
25+
$4.180
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
FIT Series
89.5µH
2.8A
0.108ohm
± 10%
63K3791

RoHS

Each
100+
$4.830
500+
$4.670
1000+
$4.570
2500+
$4.380
Min: 288 / Mult: 72
5700 Series
700µH
2.25A
0.42ohm
± 15%
63K3809

RoHS

Each
100+
$5.580
500+
$5.080
1000+
$4.500
2500+
$4.180
Min: 180 / Mult: 180
5700 Series
40µH
4A
0.025ohm
± 15%
63K3798

RoHS

Each
100+
$9.690
250+
$9.230
500+
$8.580
Min: 240 / Mult: 40
5700 Series
4.5mH
1.25A
2.64ohm
± 15%
86K7108

RoHS

Each
100+
$4.900
500+
$4.670
1000+
$4.400
2500+
$4.200
Min: 144 / Mult: 36
2300HT Series
47µH
10A
0.028ohm
± 15%
63K3683

RoHS

Each
100+
$2.940
500+
$2.770
1000+
$2.610
2500+
$2.470
Min: 128 / Mult: 64
2200 Series
47µH
6.7A
0.024ohm
± 15%
12N4118

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
10µH
7.6A
0.02ohm
± 15%
63K3731

RoHS

Each
100+
$3.400
500+
$3.010
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
39µH
11.2A
0.014ohm
± 15%
58T5318

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$4.570
25+
$4.240
50+
$4.170
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
2200 Series
47µH
6.7A
0.024ohm
± 15%
63K3678

RoHS

Each
100+
$3.340
500+
$3.150
1000+
$2.850
Min: 154 / Mult: 77
2200 Series
27µH
9.8A
0.011ohm
± 15%
12N4107

RoHS

Each
50+
$2.620
100+
$2.570
250+
$2.440
500+
$2.290
1000+
$2.210
Min: 60 / Mult: 60
3200 Series
1mH
450mA
0.568ohm
± 15%
37B9069

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
8.86µH
8.1A
0.011ohm
± 10%
63K3677

RoHS

Each
100+
$2.950
500+
$2.780
1000+
$2.620
2500+
$2.480
Min: 128 / Mult: 64
2200 Series
27µH
9.8A
0.011ohm
± 15%
63K3420

RoHS

Each
100+
$2.290
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
27µH
5.3A
0.026ohm
± 15%
63K3707

RoHS

Each
100+
$3.510
500+
$3.310
1000+
$2.990
Min: 154 / Mult: 77
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3423

RoHS

Each
100+
$2.290
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
47µH
3.6A
0.055ohm
± 15%
426-450 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK