Through Hole Toroidal Inductors:

526 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
51AK3127

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.740
25+
$2.740
50+
$2.530
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
± 20%
58AK1819

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.320
25+
$3.070
50+
$2.820
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
58AK1882

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
± 20%
58AK1894

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$2.790
25+
$2.580
50+
$2.380
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
± 20%
58AK1879

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$7.790
25+
$7.560
50+
$7.370
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
± 20%
58AK1897

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
± 20%
58AK1875

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.780
25+
$2.570
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
58AK1891

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.470
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
± 20%
58AK1874

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
± 20%
58AK1876

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
± 20%
58AK1816

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$6.330
25+
$6.070
50+
$6.060
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
± 20%
58AK1899

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.780
25+
$2.570
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
58AK1881

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
± 20%
58AK1884

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
± 20%
58AK1810

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.590
25+
$2.390
50+
$2.210
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
58AK1890

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
± 20%
58AK1818

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.700
25+
$3.440
50+
$3.180
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
58AK1900

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
± 20%
58AK1811

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.590
25+
$2.390
50+
$2.210
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
73µH
1.4A
0.23ohm
± 20%
58AK1896

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.920
25+
$2.740
50+
$2.580
100+
$2.350
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
± 20%
58AK1822

RoHS

Date/Lot Code

Each
1+
$5.480
10+
$5.100
25+
$4.740
50+
$4.430
100+
$3.870
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
58AK1820

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$5.990
25+
$5.860
50+
$5.710
100+
$5.570
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
58AK1877

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.780
25+
$2.570
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
58AK1901

RoHS

Date/Lot Code

Each
1+
$8.720
10+
$8.320
25+
$7.770
50+
$7.550
100+
$7.360
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
± 20%
01M8822

RoHS

Each
1+
$2.100
10+
$2.100
25+
$2.100
50+
$2.100
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
101-125 of 526 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK