Through Hole Toroidal Inductors:

526 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6203

RoHS

Each
1+
$3.440
10+
$3.440
25+
$3.440
50+
$3.440
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
± 20%
78AC6463

RoHS

Each
1+
$0.924
10+
$0.924
25+
$0.924
50+
$0.924
100+
$0.924
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
15AC5435

RoHS

Each
100+
$2.490
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 154 / Mult: 1
2100 Series
180µH
2.6A
0.11ohm
± 15%
60AC8492

RoHS

Each
1+
$18.020
5+
$16.990
10+
$14.940
25+
$13.370
50+
$12.510
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
30AC3969

RoHS

Each
1+
$5.960
10+
$4.980
25+
$4.400
50+
$3.840
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
15AC1525

RoHS

Each
50+
$3.110
100+
$2.940
500+
$2.790
Min: 77 / Mult: 1
2200 Series
56µH
6.4A
0.026ohm
± 15%
98AC2149

RoHS

Each
50+
$4.330
100+
$4.080
500+
$3.570
1000+
$3.320
2500+
$3.280
Min: 55 / Mult: 1
-
-
-
-
-
98AC5014

RoHS

Each
25+
$4.810
50+
$4.410
100+
$3.940
500+
$3.580
1000+
$3.170
More Pricing...
Min: 36 / Mult: 1
-
-
-
-
-
79AH9393

RoHS

Each
1+
$4.470
10+
$3.650
25+
$3.380
50+
$3.110
100+
$2.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
98AC2147

RoHS

Each
50+
$3.200
100+
$2.850
500+
$2.590
1000+
$2.290
2500+
$2.120
Min: 70 / Mult: 1
-
-
-
-
-
86K7090

RoHS

Date/Lot Code

Each
1+
$7.630
10+
$6.900
25+
$5.310
50+
$4.730
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
± 15%
74R9828

RoHS

Each
1+
$0.306
10+
$0.306
100+
$0.306
500+
$0.306
1000+
$0.306
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
0.11ohm
± 20%
74R9840

RoHS

Each
1+
$0.214
10+
$0.214
100+
$0.214
500+
$0.214
1000+
$0.214
More Pricing...
Min: 1 / Mult: 1
MCAP Series
550µH
500mA
0.7ohm
± 20%
78AC6196

RoHS

Each
1+
$1.520
10+
$1.520
25+
$1.520
50+
$1.520
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6350

RoHS

Each
1+
$0.820
10+
$0.820
25+
$0.820
50+
$0.820
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
74R9846

RoHS

Each
1+
$0.597
10+
$0.597
100+
$0.597
500+
$0.597
1000+
$0.597
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
78AC6189

RoHS

Each
1+
$1.010
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
± 20%
64AC9342

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
-
80Y3275

RoHS

Each
1+
$0.068
10+
$0.068
100+
$0.068
500+
$0.068
1000+
$0.068
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
74R9841

RoHS

Each
1+
$2.810
10+
$2.520
100+
$2.020
500+
$1.680
1000+
$1.480
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
74R9836

RoHS

Each
1+
$0.122
10+
$0.122
100+
$0.122
500+
$0.122
1000+
$0.122
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
78AC6460

RoHS

Each
1+
$0.890
10+
$0.890
25+
$0.890
50+
$0.890
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6193

RoHS

Each
1+
$1.180
10+
$1.180
25+
$1.180
50+
$1.180
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
86K6800

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$3.220
25+
$3.220
50+
$3.220
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
63K3727

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$2.440
25+
$2.440
50+
$2.440
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
2300 Series
27µH
15.6A
0.008ohm
± 15%
126-150 of 526 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK