Through Hole Toroidal Inductors:

526 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6467

RoHS

Each
1+
$1.320
10+
$1.320
25+
$1.320
50+
$1.320
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6206

RoHS

Each
1+
$24.160
5+
$24.160
10+
$24.160
25+
$24.160
50+
$24.160
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
± 20%
74R9845

RoHS

Each
1+
$0.560
10+
$0.560
100+
$0.560
500+
$0.560
1000+
$0.560
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
74R9843

RoHS

Each
1+
$0.549
10+
$0.549
100+
$0.549
500+
$0.549
1000+
$0.549
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
63K3630

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$1.430
25+
$1.430
50+
$1.430
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
0.006ohm
± 15%
78AC6207

RoHS

Each
1+
$15.200
5+
$15.200
10+
$15.200
25+
$15.200
50+
$15.200
More Pricing...
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
± 20%
78AC6197

RoHS

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6348

RoHS

Each
1+
$0.692
10+
$0.692
25+
$0.692
50+
$0.692
100+
$0.692
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6480

RoHS

Each
1+
$0.428
10+
$0.428
25+
$0.428
50+
$0.428
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6191

RoHS

Each
1+
$4.050
10+
$3.710
25+
$3.710
50+
$3.430
100+
$3.430
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
± 20%
78AC6465

RoHS

Each
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
± 20%
78AC6192

RoHS

Each
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6212

RoHS

Each
1+
$0.868
10+
$0.868
25+
$0.868
50+
$0.868
100+
$0.868
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6329

RoHS

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
78AC6200

RoHS

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6334

RoHS

Each
1+
$2.010
10+
$2.010
25+
$2.010
50+
$2.010
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
PHBC Series
81µH
6A
0.0247ohm
± 20%
78AC6210

RoHS

Each
1+
$0.737
10+
$0.737
25+
$0.737
50+
$0.737
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
78AC6335

RoHS

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
78AC6471

RoHS

Each
1+
$2.050
10+
$2.050
25+
$2.050
50+
$2.050
Min: 1 / Mult: 1
SHBC Series
54µH
12A
0.0115ohm
± 20%
78AC6330

RoHS

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
78AC6482

RoHS

Each
1+
$0.557
10+
$0.557
25+
$0.557
50+
$0.557
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
± 20%
78AC6190

RoHS

Each
1+
$2.470
10+
$2.470
25+
$2.470
50+
$2.470
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6194

RoHS

Each
1+
$1.300
10+
$1.300
25+
$1.300
50+
$1.300
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
78AC6338

RoHS

Each
1+
$4.050
10+
$4.050
25+
$4.050
50+
$4.050
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
± 20%
78AC6195

RoHS

Each
1+
$1.370
10+
$1.370
25+
$1.370
50+
$1.370
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
± 20%
151-175 of 526 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK