Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3797

RoHS

Each
100+
$9.690
250+
$9.230
500+
$8.580
Min: 240 / Mult: 40
5700 Series
2.25mH
1.75A
0.92ohm
± 15%
04P2050

RoHS

Each
500+
$2.780
1000+
$2.620
2500+
$2.490
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
± 15%
04P2060

RoHS

Each
500+
$4.140
1000+
$4.080
2500+
$4.030
Min: 540 / Mult: 108
2200LL Series
22µH
12.6A
0.008ohm
± 15%
05R6144

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
20mH
14.1A
-
-
04P2063

RoHS

Each
500+
$3.610
1000+
$3.450
2500+
$3.250
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
± 15%
63K3641

RoHS

Each
100+
$2.260
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
0.13ohm
± 15%
12N4127

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
47µH
3.5A
0.048ohm
± 15%
63K3689

RoHS

Each
100+
$2.480
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
± 15%
86K6823

RoHS

Each
100+
$3.050
500+
$2.790
1000+
$2.710
Min: 200 / Mult: 100
2100HT Series
220µH
3A
0.13ohm
± 15%
86K6938

RoHS

Each
100+
$2.940
500+
$2.820
1000+
$2.690
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
± 15%
86K7017

RoHS

Each
1+
$4.300
Min: 648 / Mult: 108
2200LL Series
18µH
13.1A
0.007ohm
± 15%
63K3696

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
180µH
3.8A
0.075ohm
± 15%
63K3704

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 128 / Mult: 64
2200 Series
390µH
2.5A
0.18ohm
± 15%
63K3669

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
12µH
12A
0.008ohm
± 15%
63K3682

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Min: 154 / Mult: 77
2200 Series
39µH
7.1A
0.022ohm
± 15%
01M8821

RoHS

Each
1+
$9.320
10+
$8.920
25+
$7.760
50+
$7.200
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
± 20%
78AC6478

RoHS

Each
1+
$29.510
10+
$23.190
25+
$22.810
50+
$22.430
100+
$21.180
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
0.0062ohm
± 20%
04P2048

RoHS

Each
500+
$2.780
1000+
$2.690
2500+
$2.490
Min: 864 / Mult: 144
2100LL Series
220µH
3.5A
0.053ohm
± 15%
86K6893

RoHS

Each
500+
$2.780
1000+
$2.620
2500+
$2.490
Min: 864 / Mult: 144
2100LL Series
27µH
7.3A
0.012ohm
± 15%
12N4126

RoHS

Each
25+
$2.550
50+
$2.390
100+
$2.310
250+
$2.250
500+
$2.180
More Pricing...
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
± 15%
63K3663

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 200 / Mult: 100
2100 Series
820µH
1.4A
0.37ohm
± 15%
37B9066

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
21.65µH
4.8A
0.0292ohm
± 10%
63K3713

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Min: 154 / Mult: 77
2200 Series
820µH
2A
0.26ohm
± 15%
04P2045

RoHS

Each
500+
$3.110
1000+
$3.110
2500+
$3.090
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
0.006ohm
± 15%
86K6937

RoHS

Each
100+
$3.070
500+
$2.910
1000+
$2.740
2500+
$2.580
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
± 15%
201-225 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK