Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$6.540
10+
$5.830
25+
$5.400
50+
$5.080
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
± 15%
88T7052

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$3.200
25+
$3.110
50+
$3.020
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
86K7137

RoHS

Date/Lot Code

Each
1+
$7.020
10+
$5.860
25+
$5.510
50+
$5.100
100+
$4.680
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 20%
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.590
25+
$2.450
50+
$2.310
100+
$2.020
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
± 20%
75AJ2610

RoHS

Date/Lot Code

Each
1+
$13.780
10+
$13.200
25+
$12.780
50+
$12.350
100+
$11.950
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
75AJ2611

RoHS

Date/Lot Code

Each
1+
$4.980
10+
$4.500
25+
$4.010
50+
$3.520
100+
$3.210
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
0.008ohm
± 20%
75AJ2607

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$4.030
25+
$3.840
50+
$3.650
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
± 20%
75AJ2613

RoHS

Date/Lot Code

Each
1+
$12.530
10+
$12.000
25+
$11.490
50+
$10.990
100+
$10.490
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
± 20%
75AJ2612

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$3.810
25+
$3.580
50+
$3.340
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
± 20%
75AJ2608

RoHS

Date/Lot Code

Each
1+
$12.080
10+
$10.720
25+
$9.360
50+
$8.950
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
± 20%
88T7060

RoHS

Date/Lot Code

Each
1+
$6.160
10+
$5.910
25+
$5.760
50+
$5.580
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
81AH9662

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.720
25+
$2.690
50+
$2.440
100+
$1.940
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
± 20%
74R9844

RoHS

Each
1+
$1.220
10+
$1.220
100+
$1.220
500+
$1.220
1000+
$1.220
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
63K3802

RoHS

Date/Lot Code

Each
1+
$14.270
10+
$12.470
25+
$11.910
50+
$11.240
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
± 15%
88T7063

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$9.050
25+
$8.800
50+
$8.550
100+
$8.160
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
74R9834

RoHS

Each
1+
$1.560
10+
$1.000
100+
$0.846
500+
$0.624
1000+
$0.574
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
± 20%
74R9829

RoHS

Each
1+
$0.755
10+
$0.755
100+
$0.755
500+
$0.755
1000+
$0.755
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
0.17ohm
± 20%
01M8821

RoHS

Each
1+
$9.120
10+
$8.730
25+
$7.590
50+
$7.040
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
± 20%
81AH9663

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$7.750
25+
$7.130
50+
$6.730
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
± 20%
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.150
25+
$2.120
50+
$1.890
100+
$1.650
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
± 20%
81AH9665

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.530
25+
$6.190
50+
$5.830
100+
$5.130
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
± 20%
66AH2685

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$3.900
25+
$3.870
50+
$3.600
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
± 20%
81AH9659

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.610
25+
$4.330
50+
$4.030
100+
$3.520
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
± 20%
01M8820

RoHS

Each
1+
$8.850
10+
$7.890
25+
$7.320
50+
$6.770
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
88T7059

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$4.000
25+
$3.880
50+
$3.770
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
± 20%
1-25 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK