Satin Chrome Finish with Black Dial Potentiometer Dials:

2 Products Found
We offer potentiometer dials with 10 turns to 100 turns, and shaft diameters 3.17mm to 6.35mm. Like any type of potentiometer knob, it is important to ensure the potentiometer dials are mechanically compatible with the chosen potentiometer.

What are the different types of potentiometer knob?

Apart from any dimensional considerations, potentiometers have three types of shaft: accordingly, it is important to choose a compatible knob.

The solid shaft potentiometer is the most common; it has no splines or splits. The best knob for this is one with a set screw.

Other potentiometers have a split shaft with splines. These are available with different tooth counts, so it is important to obtain a knob with the same tooth count to obtain a good, reliable fit without damaging the spline. These knobs simply push fit onto the shaft, and can be removed if sufficient force is applied.

The third and final type is a D shaft potentiometer. The shaft is a D shape, with a cut out flat spot. A set screw knob could be made to fit, but the results will not be satisfactory. It is better to obtain a compatible D shaft knob.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Shaft Diameter
Dial Composition
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15M2411

RoHS

Each
1+
$27.360
5+
$26.040
10+
$24.720
25+
$22.220
50+
$20.300
More Pricing...
Min: 1 / Mult: 1
20Turns
6.35mm
Satin Chrome Finish with Black Dial
2600 Series
15M2414

RoHS

Each
Pricing is unavailable. Please contact customer services.
20Turns
6.35mm
Satin Chrome Finish with Black Dial
2640 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK