Rotary Potentiometers:

1,816 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83H7538

RoHS

Each
1+
$298.830
5+
$279.390
10+
$259.960
Min: 1 / Mult: 1
5kohm
-
-
10Turns
Linear
-
5W
± 5%
MR46B Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
20.637mm
± 20ppm/°C
-
Wirewound
Solder Lug
83.65mm
-
-
-55°C
105°C
15M7842

RoHS

Date/Lot Code

Each
1+
$49.210
5+
$45.250
10+
$41.290
Min: 1 / Mult: 1
100kohm
-
-
10Turns
Linear
-
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
-
20.63mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
98K8412

RoHS

Date/Lot Code

Each
1+
$16.820
10+
$16.000
25+
$14.930
50+
$13.180
100+
$12.350
More Pricing...
Min: 1 / Mult: 1
500kohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
-
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
83H7577

RoHS

Date/Lot Code

Each
1+
$48.610
5+
$44.790
10+
$40.950
25+
$40.430
50+
$39.190
More Pricing...
Min: 1 / Mult: 1
2kohm
-
-
3Turns
Linear
-
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
01M9909

RoHS

Date/Lot Code

Each
1+
$98.070
5+
$91.290
10+
$85.350
25+
$82.920
50+
$81.680
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
157 Series
Servo Mount
3.17mm
1
Screwdriver Slot
-
11.1mm
± 600ppm/°C
Precision
Conductive Plastic
Turret
27.44mm
-
-
-55°C
125°C
20M1718

RoHS

Date/Lot Code

Each
1+
$113.280
5+
$105.520
10+
$97.760
25+
$95.400
50+
$93.720
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
2W
± 10%
138 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
22.22mm
± 500ppm/°C
-
Conductive Plastic
Turret
42.85mm
-
-
-55°C
125°C
01F8151

RoHS

Date/Lot Code

Each
1+
$56.920
5+
$56.910
10+
$52.850
25+
$49.330
50+
$49.330
More Pricing...
Min: 1 / Mult: 1
500kohm
-
-
1Turns
Linear
-
2.75W
± 3%
132 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
22.22mm
± 20ppm/°C
-
Wirewound
Turret
42.85mm
-
-
-55°C
125°C
83H7572

RoHS

Each
1+
$58.020
5+
$53.440
10+
$48.830
25+
$47.720
50+
$40.550
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
10Turns
Linear
-
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
85K8721

RoHS

Date/Lot Code

Each
1+
$24.720
10+
$22.660
25+
$20.600
50+
$18.550
100+
$17.630
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
-
19.05mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
83H7559

RoHS

Each
1+
$179.480
5+
$176.560
10+
$173.640
25+
$162.750
50+
$158.530
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
10Turns
Linear
-
2W
± 3%
MW20B Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
46.02mm
-
-
-55°C
105°C
15M7840

RoHS

Date/Lot Code

Each
1+
$42.040
5+
$38.830
10+
$35.600
25+
$33.560
50+
$32.000
Min: 1 / Mult: 1
1kohm
-
-
10Turns
Linear
-
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
-
20.63mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
63M2238

RoHS

Date/Lot Code

Each
1+
$34.600
5+
$31.820
10+
$29.030
25+
$28.650
50+
$27.150
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
6180 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
22.2mm
-800ppm/ºC
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
20M4364

RoHS

Date/Lot Code

Each
1+
$77.940
5+
$71.640
10+
$65.330
25+
$64.470
50+
$63.610
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
2.75W
± 3%
132 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
22.22mm
± 20ppm/°C
-
Wirewound
Turret
42.85mm
-
-
-55°C
125°C
74M7802

RoHS

Date/Lot Code

Each
1+
$55.840
5+
$51.810
10+
$47.760
25+
$44.550
50+
$42.960
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
10Turns
Linear
-
2W
± 10%
8146 Series
Bushing Mount
6.35mm
2
Screwdriver Slot
-
12.695mm
+100ppm/°C to +150ppm/°C
Precision
Metal Foil
Turret
39.73mm
-
-
-40°C
125°C
62K3173

RoHS

Date/Lot Code

Each
1+
$225.750
5+
$212.220
10+
$198.680
25+
$193.370
50+
$186.000
Min: 1 / Mult: 1
1kohm
-
-
10Turns
Linear
-
5W
± 3%
3400 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
20.64mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
65.1mm
-
-
1°C
125°C
88K8193

RoHS

Date/Lot Code

Each
1+
$47.040
5+
$44.940
10+
$42.830
25+
$40.240
50+
$38.170
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125°C
24M5766

RoHS

Date/Lot Code

Each
1+
$56.970
5+
$51.850
10+
$46.720
25+
$46.210
50+
$40.480
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
-
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
93K3718

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.790
25+
$4.290
50+
$3.770
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
-
-
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
95W9491

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$7.660
25+
$7.160
50+
$6.660
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
4mm
1
Rotary
-
32mm
-
Standard
Carbon
Solder Lug
42.7mm
-
-
-25°C
70°C
06X9484

RoHS

Date/Lot Code

Each
1+
$12.240
10+
$9.410
25+
$9.090
50+
$8.760
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
500kohm
-
-
1Turns
Linear
-
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
-
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
98K8389

RoHS

Date/Lot Code

Each
1+
$16.730
10+
$15.910
25+
$14.850
50+
$13.110
100+
$12.280
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
-
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
39K3765

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$10.260
25+
$10.110
50+
$9.960
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Linear
-
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
-
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
11R0147

RoHS

Date/Lot Code

Each
1+
$53.000
5+
$50.490
10+
$47.960
25+
$46.600
50+
$45.540
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
06X9468

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$10.260
25+
$10.150
50+
$9.650
100+
$8.210
More Pricing...
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
2W
± 10%
91 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
22.2mm
± 150ppm/°C
-
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
88K8134

RoHS

Each
1+
$5.120
10+
$5.110
25+
$4.510
50+
$3.900
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Bushing Mount
3.18mm
1
Flatted
-
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
276-300 of 1816 items
of 73 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK