Rotary Potentiometers:

1,816 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AH0637

RoHS

Date/Lot Code

Each
1+
$0.603
10+
$0.603
25+
$0.603
50+
$0.603
100+
$0.603
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
30mW
± 30%
PDB08 Series
Through Hole
-
1
Flatted
-
1mm
-
-
-
PC Pin
6.4mm
8.5mm
8.8mm
-10°C
60°C
98F7628

RoHS

Date/Lot Code

Each
1+
$113.620
5+
$108.260
10+
$102.890
25+
$98.580
50+
$94.150
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
6538 Series
Panel Mount
3.17mm
1
Screwdriver Slot
-
12.7mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
28.58mm
-
-
1°C
125°C
10M7105

RoHS

Each
1+
$22.870
10+
$19.190
25+
$19.140
50+
$17.140
100+
$15.990
More Pricing...
Min: 1 / Mult: 1
200ohm
-
-
10Turns
Linear
-
2W
± 5%
3590 Series
Panel Mount
6.3mm
1
Screwdriver Slot
-
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
98K8530

RoHS

Each
1+
$1.570
10+
$1.510
25+
$1.440
50+
$1.380
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
50mW
± 20%
29 Series
Through Hole
6mm
1
Screwdriver Slot
-
17mm
-
-
-
PC Pin
27.4mm
9.8mm
12mm
-10°C
60°C
06WX5220

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$7.470
25+
$7.230
50+
$6.980
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
470kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
01F8086

Date/Lot Code

Each
1+
$272.440
5+
$258.590
10+
$244.710
Min: 1 / Mult: 1
2kohm
-
-
10Turns
Linear
-
8W
± 1%
860 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
20.62mm
± 110ppm/°C
-
Wirewound
Solder Lug
71.42mm
-
-
-55°C
125°C
25M4586

RoHS

Date/Lot Code

Each
1+
$49.490
5+
$47.290
10+
$45.180
25+
$41.500
50+
$38.300
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
06WX5229

RoHS

Date/Lot Code

Each
1+
$10.290
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Logarithmic
-
200mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
93K3315

RoHS

Each
1+
$16.000
10+
$13.540
25+
$13.330
50+
$13.110
100+
$11.440
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Logarithmic
-
200mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
06X9469

RoHS

Date/Lot Code

Each
1+
$11.300
10+
$9.710
25+
$9.360
50+
$8.890
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
2W
± 10%
91 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
95M3779

RoHS

Date/Lot Code

Each
1+
$17.700
10+
$17.100
25+
$16.460
50+
$15.670
100+
$15.240
More Pricing...
Min: 1 / Mult: 1
500kohm
-
-
1Turns
Logarithmic
-
250mW
± 20%
95 Series
Bushing Mount
6.31mm
1
Screwdriver Slot
-
22.23mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
34.93mm
15.88mm
15.88mm
-40°C
125°C
42Y2141

RoHS

Date/Lot Code

Each
1+
$12.250
10+
$10.500
25+
$10.480
50+
$9.960
100+
$8.080
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
2W
± 10%
93 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
22.23mm
± 150ppm/°C
-
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
65AH0710

RoHS

Date/Lot Code

Each
1+
$0.897
10+
$0.897
25+
$0.897
50+
$0.897
100+
$0.897
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Antilog
-
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
-
15mm
-
-
-
PC Pin
26.7mm
14mm
16.4mm
-10°C
70°C
65AH0666

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$1.640
25+
$1.640
50+
$1.640
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
-
15mm
-
-
-
PC Pin
25.4mm
11.7mm
13mm
-20°C
70°C
65AH0716

RoHS

Date/Lot Code

Each
1+
$0.898
10+
$0.898
25+
$0.898
50+
$0.898
100+
$0.898
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
-
25mm
-
-
-
PC Pin
36mm
14mm
16.4mm
-10°C
70°C
83H7876

RoHS

Each
1+
$111.420
5+
$111.420
10+
$111.420
25+
$111.420
50+
$103.470
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 15%
SP12B Series
Bushing Mount
3.18mm
1
Screwdriver Slot
-
20.6mm
± 400ppm/°C
-
Conductive Plastic
PC Pin
40.11mm
-
-
-55°C
105°C
74M3626

RoHS

Date/Lot Code

Each
1+
$59.220
5+
$54.580
10+
$49.930
25+
$49.570
50+
$47.310
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
-
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
06WX5216

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$7.470
25+
$7.250
50+
$7.020
100+
$6.590
More Pricing...
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
98K8416

RoHS

Date/Lot Code

Each
1+
$14.630
10+
$14.360
25+
$14.080
50+
$13.820
100+
$13.560
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
-
19.05mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
01F8085

Date/Lot Code

Each
1+
$249.940
5+
$243.310
10+
$236.670
Min: 1 / Mult: 1
1kohm
-
-
10Turns
Linear
-
8W
± 1%
860 Series
Panel Mount
6.34mm
1
Screwdriver Slot
-
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
71.42mm
-
-
-55°C
125°C
39K2123

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$4.290
25+
$3.950
50+
$3.600
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
-
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
06X9472

RoHS

Date/Lot Code

Each
1+
$11.420
10+
$10.230
25+
$10.100
50+
$9.730
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 20%
91 Series
Panel Mount
5.994mm
1
Rotary
-
22mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9339

RoHS

Date/Lot Code

Each
1+
$14.820
10+
$13.810
25+
$12.920
50+
$11.040
100+
$9.210
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
-
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.94mm
12.5mm
13.25mm
1°C
125°C
39K1246

RoHS

Date/Lot Code

Each
1+
$15.220
10+
$14.560
25+
$12.680
50+
$11.760
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
-
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
64AH9558

RoHS

Date/Lot Code

CITEC - TE CONNECTIVITY
Each
1+
$6.550
10+
$5.540
25+
$5.360
50+
$4.970
100+
$4.420
More Pricing...
Min: 1 / Mult: 1
22kohm
-
-
1Turns
Linear
-
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
426-450 of 1816 items
of 73 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK