Rotary Potentiometers:

10 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65AH0686

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.410
25+
$2.410
50+
$2.390
100+
$2.380
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
15mm
-
-
-
PC Pin
28.1mm
11mm
16.7mm
-10°C
70°C
65AH0680

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.530
25+
$2.510
50+
$2.490
100+
$2.460
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
15mm
-
-
-
PC Pin
28.1mm
11mm
16.7mm
-10°C
70°C
65AH0701

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.520
25+
$2.510
50+
$2.480
100+
$2.460
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
25mm
-
-
-
PC Pin
39mm
11mm
15.7mm
-10°C
70°C
65AH0683

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.450
25+
$2.450
50+
$2.450
100+
$2.440
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
25mm
-
-
-
PC Pin
38.1mm
11mm
16.7mm
-10°C
70°C
65AH0698

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.390
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
15mm
-
-
-
PC Pin
29mm
11mm
15.7mm
-10°C
70°C
65AH0692

RoHS

Date/Lot Code

Each
1+
$2.590
Total:$2.59
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
15mm
-
-
-
PC Pin
29mm
11mm
15.7mm
-10°C
70°C
65AH0695

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$3.030
25+
$2.960
50+
$2.900
100+
$2.740
More Pricing...
Total:$3.76
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
25mm
-
-
-
PC Pin
39mm
11mm
15.7mm
-10°C
70°C
65AH0689

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.370
25+
$3.210
50+
$3.050
100+
$2.900
More Pricing...
Total:$4.67
Min: 1 / Mult: 1
10kohm
-
-
1Turns
-
Linear
50mW
± 20%
PRS12R Series
Through Hole
6mm
1
Slotted
-
25mm
-
-
-
PC Pin
38.1mm
11mm
16.7mm
-10°C
70°C
17M3667

RoHS

Each
50+
$24.010
Total:$12,005.00
Min: 500 / Mult: 50
10kohm
Single Turn
Cermet
1Turns
Side Adjust
Linear
1W
± 10%
3862 Series
Panel Mount
3.18mm
1
Slotted
1/2 Inch Round
12.7mm
+/-150ppm/°C
-
Cermet
Solder Lug
-
-
11.51mm
-40°C
125°C
82AC5802

RoHS

Each
Pricing is unavailable. Please contact customer services.
200ohm
-
-
1Turns
-
Linear
2W
± 10%
P270 Series
Panel Mount
6.35mm
1
Slotted
-
22.22mm
-
Heavy Duty
Conductive Plastic
Solder Lug
-
-
14.27mm
-55°C
120°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK