Rotary Potentiometers:

16 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88K8197

RoHS

Each
1+
$35.350
5+
$32.350
10+
$29.350
25+
$28.600
50+
$26.440
More Pricing...
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8196

RoHS

Date/Lot Code

Each
1+
$44.230
5+
$40.110
10+
$35.980
25+
$34.170
50+
$33.040
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8200

RoHS

Date/Lot Code

Each
1+
$62.710
5+
$57.650
10+
$52.590
25+
$49.720
50+
$46.860
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
39.67mm
-
-
-40°C
125C
10M6742

RoHS

Each
1+
$76.500
5+
$70.760
10+
$65.010
25+
$64.940
50+
$64.880
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
39.67mm
-
-
-40°C
125C
88K8195

RoHS

Date/Lot Code

Each
1+
$44.620
5+
$40.870
10+
$37.120
25+
$35.620
50+
$34.450
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
17M3627

RoHS

Date/Lot Code

Each
1+
$39.150
5+
$36.730
10+
$34.310
25+
$31.400
50+
$30.360
More Pricing...
Min: 1 / Mult: 1
100ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8198

RoHS

Date/Lot Code

Each
1+
$44.350
5+
$41.080
10+
$37.810
25+
$35.880
50+
$33.920
More Pricing...
Min: 1 / Mult: 1
5kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8191

RoHS

Date/Lot Code

Each
1+
$44.610
5+
$40.660
10+
$36.700
25+
$34.170
50+
$33.280
More Pricing...
Min: 1 / Mult: 1
1kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8201

RoHS

Date/Lot Code

Each
1+
$62.710
5+
$57.650
10+
$52.570
25+
$49.710
50+
$46.860
More Pricing...
Min: 1 / Mult: 1
10kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
39.67mm
-
-
-40°C
125C
88K8194

RoHS

Date/Lot Code

Each
1+
$33.600
5+
$31.020
10+
$31.020
25+
$31.020
50+
$31.020
More Pricing...
Min: 1 / Mult: 1
200ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8193

RoHS

Date/Lot Code

Each
1+
$47.040
5+
$44.940
10+
$42.830
25+
$40.240
50+
$38.170
More Pricing...
Min: 1 / Mult: 1
100ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
88K8199

RoHS

Date/Lot Code

Each
1+
$42.580
5+
$40.620
10+
$38.650
25+
$37.350
50+
$36.730
More Pricing...
Min: 1 / Mult: 1
50kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
62K3302

RoHS

Each
1+
$14.150
Min: 270 / Mult: 45
1kohm
1Turns
Linear
2W
± 20%
81 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.11mm
15.88mm
15.88mm
-40°C
125C
60R3995

RoHS

Each
50+
$25.010
Min: 90 / Mult: 45
500ohm
1Turns
Log (Audio)
250mW
± 10%
82 Series
-
5.97mm
1
Screwdriver Slot
17.45mm
± 1000ppm/°C
-
Conductive Plastic
J-Hook
33.36mm
15.88mm
15.88mm
-40°C
125C
88K8203

RoHS

Each
100+
$44.000
Min: 100 / Mult: 10
20kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
39.67mm
-
-
-40°C
125C
88K8202

RoHS

Each
100+
$38.240
Min: 100 / Mult: 10
2kohm
10Turns
Linear
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 100ppm/°C
Precision
Hybritron
Solder Lug
39.67mm
-
-
-40°C
125C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK