Rotary Potentiometers:

13 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K1239

RoHS

Date/Lot Code

Each
1+
$24.190
10+
$22.860
25+
$19.170
50+
$18.270
100+
$17.350
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
39K1232

RoHS

Date/Lot Code

Each
1+
$51.800
5+
$49.020
10+
$46.220
25+
$41.680
50+
$39.420
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
38.68mm
12.5mm
13.1mm
-40°C
150°C
39K1253

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$5.270
25+
$5.270
50+
$5.270
100+
$5.270
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1249

RoHS

Date/Lot Code

Each
1+
$21.400
10+
$20.260
25+
$16.980
50+
$16.500
100+
$15.350
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1247

RoHS

Date/Lot Code

Each
1+
$15.600
10+
$14.930
25+
$13.060
50+
$12.140
100+
$10.900
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1255

RoHS

Date/Lot Code

Each
1+
$21.400
10+
$20.770
25+
$16.960
50+
$16.930
100+
$15.350
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
22K8998

RoHS

Date/Lot Code

Each
1+
$26.890
10+
$24.680
25+
$20.170
50+
$19.170
100+
$17.350
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
39K1236

RoHS

Date/Lot Code

Each
1+
$24.190
10+
$23.330
25+
$19.170
50+
$18.270
100+
$17.350
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
39K1246

RoHS

Date/Lot Code

Each
1+
$15.570
10+
$14.900
25+
$13.030
50+
$12.110
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1256

RoHS

Date/Lot Code

Each
1+
$20.850
10+
$20.490
25+
$16.570
50+
$16.380
100+
$15.000
More Pricing...
Min: 1 / Mult: 1
50kohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1235

RoHS

Date/Lot Code

Each
1+
$24.190
10+
$22.860
25+
$19.170
50+
$18.940
100+
$17.350
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
-
6.35mm
1
Screwdriver Slot
22.22mm
± 150ppm/°C
Cermet
PC Pin
31.1mm
12.5mm
13.1mm
-40°C
150°C
03F7535

RoHS

Each
100+
$12.780
250+
$11.720
Min: 100 / Mult: 100
100ohm
1Turns
Linear
1W
± 10%
309 Series
Panel Mount
3.18mm
1
Screwdriver Slot
19.05mm
-
Cermet
PC Pin
31.5mm
12.7mm
12.7mm
-40°C
150°C
20M1727

RoHS

Each
Pricing is unavailable. Please contact customer services.
10kohm
-
Linear
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
-
+/-150ppm/°C
Cermet
PC Pin
-
12.5mm
13.1mm
-40°C
150°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK