Rotary Potentiometers:

43 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62K3234

RoHS

Date/Lot Code

Each
1+
$11.890
10+
$10.970
25+
$10.970
50+
$10.970
100+
$10.200
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
12.7mm
+/-150ppm/°C
-
Cermet
Solder Lug
19.05mm
-1°C
125°C
48AK9024

RoHS

Date/Lot Code

Each
1+
$16.130
10+
$15.360
25+
$14.790
50+
$13.460
100+
$12.810
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
3852 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Rotary
Cermet
Solder Lug
-
-1°C
125°C
48AK9025

RoHS

Date/Lot Code

Each
1+
$19.160
10+
$17.940
25+
$13.650
50+
$13.140
100+
$12.670
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Rotary
Cermet
Solder Lug
-
-1°C
125°C
62K3239

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
100kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3228

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
5kohm
1Turns
Linear
1W
± 20%
3851 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
28.55mm
-1°C
125°C
62K3241

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
2.5kohm
1Turns
Linear
1W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3253

RoHS

Each
250+
$24.190
500+
$22.480
Min: 270 / Mult: 45
1kohm
3.75Turns
Linear
2W
± 10%
3856 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
14P8045

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
100kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
PC Pin
28.55mm
-1°C
125°C
10M7106

RoHS

Each
Pricing is unavailable. Please contact customer services.
10kohm
1Turns
Linear
2W
± 5%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
+/-150ppm/°C
-
Cermet
PC Pin
22.23mm
-1°C
125°C
01F9206
Each
Pricing is unavailable. Please contact customer services.
500kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3227

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
10kohm
1Turns
Linear
1W
± 20%
3851 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
28.55mm
-1°C
125°C
62K3251

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
5kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
3.18mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3244

RoHS

Each
Pricing is unavailable. Please contact customer services.
500kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3237

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
1kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3257

RoHS

Each
500+
$17.710
Min: 500 / Mult: 50
1kohm
1Turns
Linear
1W
± 10%
3862 Series
Panel Mount
3.18mm
1
Screwdriver Slot
9.53mm
+/-150ppm/°C
-
Cermet
Solder Lug
33.11mm
-1°C
125°C
62K3233

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
2.5kohm
1Turns
Linear
1W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
12.7mm
+/-150ppm/°C
-
Cermet
Solder Lug
19.05mm
-1°C
125°C
62K3260

RoHS

Each
250+
$23.090
Min: 500 / Mult: 50
1kohm
1Turns
Linear
1W
± 10%
3862 Series
Panel Mount
3.18mm
1
Screwdriver Slot
22.2mm
+/-150ppm/°C
-
Cermet
Solder Lug
45.78mm
-1°C
125°C
85R4602

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
10kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
12.7mm
+/-150ppm/°C
-
Cermet
PC Pin
19.05mm
-1°C
125°C
62K3255

RoHS

Each
250+
$24.190
500+
$22.480
Min: 270 / Mult: 45
100kohm
3.75Turns
Linear
2W
± 10%
3856 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3259

RoHS

Each
1+
$19.780
Min: 500 / Mult: 50
100kohm
1Turns
Linear
1W
± 10%
3862 Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.88mm
+/-150ppm/°C
-
Cermet
Solder Lug
39.46mm
-1°C
125°C
62K3232

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
100kohm
1Turns
Linear
1W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
12.7mm
+/-150ppm/°C
-
Cermet
Solder Lug
19.05mm
-1°C
125°C
17M3664

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
10kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
+/-150ppm/°C
-
Cermet
Solder Lug
22.23mm
-1°C
125°C
62K3235

RoHS

Each
250+
$10.070
500+
$9.340
Min: 270 / Mult: 45
1kohm
1Turns
Linear
1W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
15.88mm
+/-150ppm/°C
-
Cermet
PC Pin
22.23mm
-1°C
125°C
01F9184
Each
Pricing is unavailable. Please contact customer services.
100kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
62K3240

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
1Turns
Linear
2W
± 10%
3852 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
+/-150ppm/°C
-
Cermet
Solder Lug
28.55mm
-1°C
125°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK