Rotary Potentiometers:

8 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04M7636

RoHS

Each
1+
$23.870
10+
$22.740
25+
$21.260
50+
$18.840
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6mm
1
Rotary
40mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
04M8224

RoHS

Each
1+
$18.550
10+
$18.540
25+
$17.120
50+
$17.120
100+
$17.120
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 150ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
04M8227

RoHS

Date/Lot Code

Each
1+
$23.870
10+
$22.740
25+
$21.260
50+
$18.840
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6mm
1
Rotary
25.4mm
± 20ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
04M8229

RoHS

Each
1+
$23.870
10+
$22.740
25+
$21.260
50+
$18.840
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 150ppm/°C
Rotary
Wirewound
Solder Lug
67.5mm
23mm
23.5mm
-40°C
90°C
04M8228

RoHS

Date/Lot Code

Each
1+
$23.870
10+
$22.740
25+
$21.260
50+
$18.840
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
-
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
04M8225

RoHS

Date/Lot Code

Each
1+
$21.700
10+
$20.670
25+
$19.330
50+
$17.130
100+
$16.070
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 400ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
03M4965

RoHS

Each
1+
$13.090
10+
$13.090
25+
$13.090
50+
$13.090
100+
$13.090
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
04M8226

RoHS

Each
1+
$23.870
10+
$22.740
25+
$21.260
50+
$18.840
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK