Rotary Potentiometers:

8 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79M6948
Each
1+
$48.750
5+
$45.430
10+
$42.110
25+
$35.920
50+
$35.370
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.175mm
1
Screwdriver Slot
22.225mm
-
-
Carbon Composition
Solder Lug
38.3mm
-
-
-65°C
125°C
79M6947

RoHS

Each
1+
$37.650
5+
$37.650
10+
$37.650
25+
$34.760
50+
$34.750
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.175mm
1
Screwdriver Slot
22.225mm
-
-
Carbon Composition
Solder Lug
38.3mm
-
-
-65°C
125°C
39K1247

RoHS

Date/Lot Code

Each
1+
$15.600
10+
$14.930
25+
$13.060
50+
$12.140
100+
$10.900
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
39K1246

RoHS

Date/Lot Code

Each
1+
$15.570
10+
$14.900
25+
$13.030
50+
$12.110
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
149 Series
Panel Mount
3.175mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
44W4400

RoHS

Date/Lot Code

Each
1+
$1,882.060
5+
$1,827.320
10+
$1,772.570
Min: 1 / Mult: 1
5kohm
1Turns
Linear
400mW
± 10%
RO11 Series
Servo Mount
3.175mm
1
Rotary
16.6mm
-
Precision
Conductive Plastic
Turret
37.1mm
-
-
-55°C
125°C
79M6945

RoHS

Each
25+
$44.480
50+
$43.910
100+
$41.660
250+
$41.650
Min: 25 / Mult: 1
10kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.175mm
1
Screwdriver Slot
15.875mm
-
-
Carbon Composition
Solder Lug
31.95mm
-
-
-65°C
125°C
79M6944

RoHS

Each
25+
$38.010
50+
$34.730
100+
$33.980
250+
$32.970
Min: 25 / Mult: 1
1kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.175mm
1
Screwdriver Slot
15.875mm
-
-
Carbon Composition
Solder Lug
31.95mm
-
-
-65°C
125°C
79M6946

RoHS

Each
25+
$45.440
50+
$44.360
100+
$43.260
250+
$43.010
Min: 25 / Mult: 1
5kohm
1Turns
Linear
500mW
± 10%
RV6 Series
Panel Mount
3.175mm
1
Screwdriver Slot
15.875mm
-
-
Carbon Composition
Solder Lug
31.95mm
-
-
-65°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK