200kohm Rotary Potentiometers:

12 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37K9117

RoHS

Date/Lot Code

Each
1+
$292.080
Min: 1 / Mult: 1
200kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Rotary
0mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
-
-
-
-65°C
85°C
42Y1364

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$4.800
25+
$4.300
50+
$3.780
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
62K3190

RoHS

Date/Lot Code

Each
1+
$101.520
5+
$101.520
10+
$101.520
25+
$101.520
50+
$101.520
More Pricing...
Min: 1 / Mult: 1
200kohm
10Turns
Linear
2W
± 3%
3500 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.64mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
46.04mm
-
-
1°C
125°C
62K3179

RoHS

Date/Lot Code

Each
1+
$265.180
Min: 1 / Mult: 1
200kohm
10Turns
Linear
5W
± 3%
3400 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.64mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
65.1mm
-
-
1°C
125°C
77AH3535

RoHS

Each
Pricing is unavailable. Please contact customer services.
200kohm
1Turns
Log (Audio)
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
20mm
-
-
-
PC Pin
31.5mm
-
-
-10°C
70°C
01F8093
Each
10+
$716.580
25+
$675.340
Min: 10 / Mult: 10
200kohm
10Turns
Linear
8W
± 1%
860 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
71.42mm
-
-
-55°C
125°C
17M3565

RoHS

Each
100+
$3.490
500+
$3.190
1000+
$2.810
2500+
$2.620
Min: 250 / Mult: 50
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
77AH3745

RoHS

Each
Pricing is unavailable. Please contact customer services.
200kohm
1Turns
Linear
200mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
30mm
-
-
-
PC Pin
41.5mm
-
-
-10°C
70°C
10M7098

RoHS

Each
100+
$3.230
500+
$2.920
1000+
$2.530
2500+
$2.270
Min: 250 / Mult: 50
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
43K2384

RoHS

Date/Lot Code

Each
100+
$3.150
500+
$2.880
1000+
$2.660
2500+
$2.380
Min: 250 / Mult: 50
200kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-55°C
125°C
32K6330

RoHS

Each
1000+
$0.730
2500+
$0.677
Min: 1000 / Mult: 100
200kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Knurled
30mm
-
Standard
Carbon
PC Pin
12.5mm
11.4mm
36.8mm
-10°C
50°C
85R2839

RoHS

Each
2500+
$1.300
Min: 5500 / Mult: 1100
200kohm
1Turns
Linear
200mW
± 20%
P160 Series
Panel Mount
6mm
1
Screwdriver Slot
15mm
-
Standard
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK