470ohm Rotary Potentiometers:

11 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M5776

RoHS

Date/Lot Code

Each
1+
$62.890
5+
$56.860
10+
$50.810
25+
$46.180
50+
$45.530
More Pricing...
Total:$62.89
Min: 1 / Mult: 1
470ohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
26M1308

RoHS

CITEC - TE CONNECTIVITY
Each
1+
$28.900
Total:$28.90
Min: 1 / Mult: 1
470ohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
09X0492

RoHS

Date/Lot Code

Each
1+
$41.220
10+
$36.710
25+
$36.700
50+
$36.700
100+
$36.690
More Pricing...
Total:$41.22
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
86AK3347

RoHS

Date/Lot Code

Each
1+
$27.500
10+
$24.730
25+
$20.740
50+
$20.050
100+
$19.340
More Pricing...
Total:$27.50
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
+/-150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
25AM3901

RoHS

Date/Lot Code

Each
1+
$46.280
5+
$42.050
10+
$37.800
25+
$37.780
50+
$36.090
More Pricing...
Total:$46.28
Min: 1 / Mult: 1
470ohm
1Turns
Logarithmic
500mW
± 20%
P16S Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
125°C
26AM7855

RoHS

Date/Lot Code

Each
1+
$56.460
5+
$50.620
10+
$44.780
25+
$40.490
50+
$37.640
More Pricing...
Total:$56.46
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
29AM8135

RoHS

Date/Lot Code

Each
1+
$21.840
10+
$19.610
25+
$17.390
50+
$16.470
100+
$15.360
More Pricing...
Total:$21.84
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-55°C
85°C
02AM6085

RoHS

Each
1+
$29.810
10+
$23.880
25+
$21.380
50+
$20.240
100+
$19.120
Total:$29.81
Min: 1 / Mult: 1
470ohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
26AM7854

RoHS

Date/Lot Code

Each
1+
$62.100
5+
$55.680
10+
$49.260
25+
$44.550
50+
$41.400
More Pricing...
Total:$62.10
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 10%
P16F Series
Panel Mount
-
1
Knurled Knob
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
86AK3348

RoHS

Date/Lot Code

Each
1+
$25.360
10+
$22.810
25+
$19.130
50+
$18.490
100+
$17.820
More Pricing...
Total:$25.36
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
+/-150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
79AK7443

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$3.650
10+
$3.190
25+
$3.050
50+
$2.870
100+
$2.650
More Pricing...
Total:$3.65
Min: 1 / Mult: 1
470ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK