MN Rotary Potentiometers:

10 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH3423

RoHS

Each
1+
$5.980
10+
$4.990
25+
$4.830
50+
$4.670
100+
$4.490
More Pricing...
Total:$5.98
Min: 1 / Mult: 1
10kohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Plain Shaft
20mm
-
Solder Lug
34.7mm
-10°C
70°C
70R1514

RoHS

Each
1000+
$2.210
2500+
$2.170
Total:$2,210.00
Min: 1000 / Mult: 50
250kohm
1Turns
MN
60mW
± 20%
PDB181-GTR Series
Panel Mount
6mm
2
Screwdriver Slot
19mm
Carbon Film
Solder Lug
30.3mm
-10°C
50°C
70R1513

RoHS

Each
1000+
$2.390
2500+
$2.380
Total:$2,390.00
Min: 1000 / Mult: 50
500kohm
1Turns
MN
60mW
± 20%
PDB181-GTR Series
Panel Mount
6mm
2
Screwdriver Slot
19mm
Carbon Film
Solder Lug
30.3mm
-10°C
50°C
70R1512

RoHS

Each
500+
$2.050
Total:$2,050.00
Min: 1000 / Mult: 50
250kohm
1Turns
MN
60mW
± 20%
PDB181-GTR Series
Panel Mount
6mm
2
Screwdriver Slot
19mm
Carbon Film
Solder Lug
30.3mm
-10°C
50°C
77AH3465

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
MN
100mW
± 30%
P165 Series
Panel Mount
6mm
2
Knurled
20mm
-
PC Pin
36.9mm
-10°C
70°C
77AH3429

RoHS

Each
Pricing is unavailable. Please contact customer services.
5kohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Plain Shaft
20mm
-
Solder Lug
34.7mm
-10°C
70°C
77AH3424

RoHS

Each
Pricing is unavailable. Please contact customer services.
100kohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Plain Shaft
20mm
-
Solder Lug
34.7mm
-10°C
70°C
70R1515

RoHS

Each
1000+
$2.170
2500+
$1.980
Total:$2,170.00
Min: 1000 / Mult: 50
500kohm
1Turns
MN
60mW
± 20%
PDB181-GTR Series
Panel Mount
6mm
2
Screwdriver Slot
19mm
Carbon Film
Solder Lug
30.3mm
-10°C
50°C
77AH3433

RoHS

Each
Pricing is unavailable. Please contact customer services.
10kohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Knurled
20mm
-
Solder Lug
34.7mm
-10°C
70°C
77AH3452

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
MN
100mW
± 20%
P165 Series
Panel Mount
6mm
2
Plain Shaft
20mm
-
PC Pin
36.9mm
-10°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK