Slide Potentiometers:

7 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42Y0925

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$3.120
25+
$2.950
50+
$2.800
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
79Y0057

RoHS

Date/Lot Code

Each
1+
$35.640
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$9.320
10+
$7.950
25+
$7.840
50+
$7.720
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
70R1520

RoHS

Each
100+
$21.540
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
70R1521

RoHS

Each
100+
$30.010
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$2.390
1000+
$2.340
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
17M1582

RoHS

Each
500+
$2.350
1000+
$2.190
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK