Slide Potentiometers:

4 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79Y0057

RoHS

Date/Lot Code

Each
1+
$35.640
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$71.510
5+
$66.560
10+
$61.590
25+
$59.190
50+
$55.730
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$70.730
5+
$65.530
10+
$60.330
25+
$56.580
50+
$56.520
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
70R1521

RoHS

Each
100+
$30.010
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK