Slide Potentiometers:

106 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05R8042

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.620
25+
$1.570
50+
$1.550
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$2.010
25+
$1.950
50+
$1.910
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+
$2.420
10+
$2.380
25+
$2.240
50+
$2.170
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
RS451 Series
Through Hole
45mm
20mm
-
-
PC Pin
60mm
8mm
7mm
-
-
43K0711

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.350
25+
$2.260
50+
$2.160
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
42Y0925

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$3.080
25+
$2.760
50+
$2.620
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
79Y0057

RoHS

Date/Lot Code

Each
1+
$34.770
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
-
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$71.170
5+
$65.890
10+
$60.610
25+
$56.870
50+
$54.200
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$9.210
10+
$7.840
25+
$7.360
50+
$7.010
100+
$6.290
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
-
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
56P5199

RoHS

Each
1+
$5.000
10+
$4.620
25+
$4.620
50+
$4.620
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$1.880
25+
$1.850
50+
$1.840
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$69.680
5+
$64.510
10+
$59.330
25+
$55.670
50+
$53.060
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$7.040
25+
$6.590
50+
$6.060
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
13P6832

RoHS

Each
1+
$395.360
5+
$389.120
10+
$383.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43AC3912

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.370
25+
$2.310
50+
$2.260
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
PTA Series
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
14P6264

Date/Lot Code

Each
1+
$8.500
10+
$7.570
25+
$7.070
50+
$6.520
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
05R8050

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.620
25+
$2.440
50+
$2.260
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
70R1520

RoHS

Each
100+
$21.310
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
01M9136

RoHS

Each
1+
$2.170
10+
$2.090
25+
$1.980
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
RS301 Series
Through Hole
30mm
-
-
-
PC Pin
45mm
8mm
7mm
-
-
73AH4926

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
1kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
60mm
11.5mm
-
Conductive Plastic
PC Pin
87mm
16mm
10.2mm
-10°C
70°C
73AH2545

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
100kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
73AH3575

RoHS

Each
Pricing is unavailable. Please contact customer services.
Standard Type
5kohm
± 20%
500mW
Log (Audio)
PSL2 Series
Through Hole
45mm
8mm
-
Conductive Plastic
PC Pin
72mm
16mm
10.2mm
-10°C
70°C
23T3209

RoHS

Each
500+
$1.630
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
-
-
-
-
-
70R1521

RoHS

Each
100+
$31.890
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$2.670
1000+
$2.440
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK