Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99K0100

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$3.470
25+
$3.100
50+
$2.960
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
-
99K0063

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$5.580
25+
$5.270
50+
$5.060
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
-
41Y1393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$4.120
25+
$3.620
50+
$3.520
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
AEC-Q200
-
39K2050

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.410
25+
$2.330
50+
$2.240
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
06X8933

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$2.510
25+
$2.450
50+
$2.390
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
25kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
09WX8749

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.438
25+
$0.435
50+
$0.433
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
-
58AC4021

RoHS

Each
1+
$5.380
10+
$4.580
25+
$4.290
50+
$4.080
100+
$3.880
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
-
58AC2452

RoHS

Each
1+
$1.630
10+
$1.390
25+
$1.300
50+
$1.240
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
58AC2435

RoHS

Each
1+
$0.936
10+
$0.801
25+
$0.751
50+
$0.716
100+
$0.684
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
07AH4673

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.370
10+
$1.280
25+
$1.190
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
-
78M8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.608
10+
$0.608
25+
$0.608
50+
$0.608
100+
$0.608
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
AEC-Q200
-
04F8032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.860
10+
$4.990
25+
$4.470
50+
$4.350
100+
$4.240
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
04F8716
Each
1+
$10.530
10+
$10.080
25+
$8.820
50+
$8.210
100+
$7.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
72M6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$4.690
25+
$4.380
50+
$4.160
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
13Turns
TS63 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
SMD
6.85mm
6.85mm
5mm
-55°C
155°C
-
-
62J2471

RoHS

Each
1+
$2.130
10+
$1.560
25+
$1.490
50+
$1.440
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J1477

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
26M4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.280
10+
$10.430
25+
$10.360
50+
$10.280
100+
$8.840
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
-
32K8175

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$3.580
25+
$3.490
50+
$3.410
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
9.53mm
-
-55°C
125°C
-
-
60K7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.100
25+
$2.760
50+
$2.730
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
60K7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$3.210
25+
$2.870
50+
$2.800
100+
$2.730
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
5Turns
3214 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
32K7940

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.420
25+
$3.340
50+
$3.260
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
59K0390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.510
10+
$4.450
25+
$4.060
50+
$3.980
100+
$3.900
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
-
15M5276

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.390
25+
$1.320
50+
$1.260
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
20kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
60H9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
10+
$0.263
25+
$0.253
50+
$0.245
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
62J2000

RoHS

Each
1+
$1.330
10+
$1.020
25+
$0.998
50+
$0.982
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
51-75 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK