Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54AJ2746

RoHS

NIDEC COMPONENTS
Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
54AJ2742

RoHS

NIDEC COMPONENTS
Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
15M3977

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.770
25+
$1.760
50+
$1.730
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
20Turns
68 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.22mm
9.53mm
-55°C
125°C
-
-
62J1881

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.010
25+
$0.993
50+
$0.979
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
04F4792
Each
1+
$8.390
10+
$8.040
25+
$7.040
50+
$6.550
100+
$5.880
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJ24 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
-
62J1442

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J2251

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.600
25+
$2.550
50+
$2.480
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
-
97M3836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.310
10+
$0.283
25+
$0.278
50+
$0.273
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
98K8759

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$5.310
25+
$4.950
50+
$4.600
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500ohm
Surface Mount
11Turns
3223 Series
± 20%
125mW
± 100ppm/°C
3 mm Square
SMD
4mm
3.18mm
3.96mm
-65°C
150°C
-
-
39K2259

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$1.980
25+
$1.940
50+
$1.890
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
32K8245

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.950
1500+
$0.929
3000+
$0.909
4500+
$0.855
Min: 750 / Mult: 750
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
-
04F8712
Each
1+
$10.530
10+
$10.080
25+
$8.820
50+
$8.210
100+
$7.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
RJ26 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.32mm
6.35mm
-65°C
150°C
-
-
62J1178

RoHS

Date/Lot Code

Each
1+
$0.976
10+
$0.976
25+
$0.976
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1546

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$2.480
25+
$2.440
50+
$2.390
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
01F8302
Each
1+
$6.230
10+
$5.130
25+
$4.880
50+
$4.670
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
AEC-Q200
-
67F5830

RoHS

Each
1+
$3.830
10+
$3.230
25+
$2.870
50+
$2.730
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
32K8051

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$6.330
25+
$5.930
50+
$5.650
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
-
6.35mm
-55°C
150°C
-
-
62J2257

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.530
25+
$1.480
50+
$1.410
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
15M5257

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.520
25+
$1.510
50+
$1.490
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
20Turns
89 Series
± 10%
750mW
± 100ppm/°C
1/4 Inch Square
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
32K7299

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$2.020
25+
$1.940
50+
$1.840
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1471

RoHS

Each
1+
$3.010
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
32K7295

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$2.020
25+
$1.980
50+
$1.950
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
62J1299

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$3.920
25+
$3.870
50+
$3.810
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
15M3683

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.710
25+
$1.700
50+
$1.690
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
20Turns
67 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.95mm
10.4mm
-55°C
125°C
-
-
15M3117

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.330
25+
$2.100
50+
$1.880
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
12Turns
64 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.35mm
4.19mm
6.86mm
-65°C
150°C
-
-
126-150 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK