Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
32K7953

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$4.060
25+
$3.660
50+
$3.260
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
50P9053

RoHS

Date/Lot Code

Each
1+
$7.480
10+
$6.380
25+
$5.980
50+
$5.290
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
-
6.35mm
-55°C
150°C
-
-
01F9174

RoHS

Each
1+
$39.380
5+
$36.280
10+
$33.180
25+
$31.670
50+
$31.280
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Wirewound
Top Adjust
5kohm
Through Hole
25Turns
3250 Series
± 5%
1W
± 50ppm/°C
1/2 Inch Square
SIP
12.7mm
5.59mm
12.7mm
-65°C
150°C
AEC-Q200
-
32K7948

RoHS

Each
1+
$4.200
10+
$3.420
25+
$3.340
50+
$3.260
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
32K7309

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.020
25+
$1.960
50+
$1.890
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
-
32K8033

RoHS

Date/Lot Code

Each
1+
$7.430
10+
$6.330
25+
$5.930
50+
$5.370
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
4Turns
3339 Series
± 10%
500mW
± 100ppm/°C
5/16 Inch Round
-
-
-
6.35mm
-55°C
150°C
-
-
18K7054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.870
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
-
03F3883

Date/Lot Code

Each
1+
$4.600
10+
$3.900
25+
$3.780
50+
$3.660
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
AEC-Q200
-
62J1304

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$4.130
25+
$4.040
50+
$3.940
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J1541

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.620
25+
$2.390
50+
$2.170
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1Mohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1902

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.993
25+
$0.985
50+
$0.975
100+
$0.966
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
62J1281

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$4.090
25+
$4.010
50+
$3.920
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
-
62J1539

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.350
25+
$2.310
50+
$2.260
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
62J1700

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$3.050
25+
$2.990
50+
$2.950
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3329 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
-
04B2985

RoHS

Date/Lot Code

Each
1+
$0.659
10+
$0.502
25+
$0.483
50+
$0.465
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1Mohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
60H9651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.302
25+
$0.298
50+
$0.295
100+
$0.291
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
62J2121

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.530
25+
$1.460
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
04B2987

RoHS

Date/Lot Code

Each
1+
$0.645
10+
$0.540
25+
$0.530
50+
$0.520
100+
$0.509
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
54M1389

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.520
25+
$1.490
50+
$1.480
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T73 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
-
06X8893

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.120
25+
$4.040
50+
$3.950
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
12Turns
3266 Series
± 10%
250mW
± 100ppm/°C
1/4 Inch Square
-
6.71mm
6.78mm
4.5mm
-55°C
125°C
-
-
26M4629

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.510
25+
$1.510
50+
$1.490
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
23Turns
T93 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
-
06X8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.810
10+
$4.950
25+
$4.700
50+
$4.450
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
12Turns
3224 Series
± 10%
250mW
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.9mm
-65°C
150°C
-
-
06X9120

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.560
25+
$1.530
50+
$1.510
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
39K2173

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$1.020
25+
$0.998
50+
$0.983
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
50P9027

RoHS

Each
1+
$0.208
10+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
151-175 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK