Trimmer Potentiometers:

3,856 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X8934

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$2.910
25+
$2.620
50+
$2.330
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
250kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
26M4519

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.840
25+
$2.710
50+
$2.660
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
18Turns
T18 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
-
-
59M5375

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$4.080
25+
$3.670
50+
$3.270
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
3299 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
-
-
99K0112

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.490
25+
$3.300
50+
$3.230
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
-
99K0299

RoHS

Date/Lot Code

Each
1+
$47.070
5+
$44.900
10+
$42.730
25+
$40.010
50+
$35.740
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
20Turns
70 Series
± 10%
500mW
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.98mm
8.25mm
-55°C
150°C
MIL-R-22097
-
39K2076

RoHS

Each
1+
$3.060
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
39K2240

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.560
25+
$1.510
50+
$1.440
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
98K9295

RoHS

Date/Lot Code

Each
1+
$8.090
10+
$6.560
25+
$6.040
50+
$4.410
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50ohm
Through Hole
18Turns
43 Series
± 10%
750mW
± 100ppm/°C
3/4 Inch Rectangular
-
19mm
4.8mm
6.4mm
-55°C
125°C
MIL-R-22097
-
99K0088

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.490
25+
$4.010
50+
$3.810
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
9.7mm
5.2mm
-55°C
125°C
MIL-R-22097
-
39K2243

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.560
25+
$1.520
50+
$1.480
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
06X9033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.800
25+
$1.770
50+
$1.740
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50ohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
-
99K0127

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$3.090
25+
$2.960
50+
$2.800
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
2kohm
Through Hole
23Turns
64 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
-
06X9152

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.560
25+
$1.530
50+
$1.490
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
39K2097

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.440
25+
$2.380
50+
$2.330
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
-
39K2055

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.460
25+
$2.380
50+
$2.280
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Through Hole
25Turns
3296 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
-
06X9132

RoHS

Date/Lot Code

Each
1+
$1.450
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
330ohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
39K1931

RoHS

Date/Lot Code

Each
1+
$13.960
10+
$11.890
25+
$10.050
50+
$9.650
100+
$9.230
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
22Turns
3059 Series
± 10%
1W
± 100ppm/°C
1-1/4 Inch Rectangular
-
31.75mm
4.83mm
8mm
-55°C
150°C
MIL-R-22097
-
58AC4239

RoHS

Each
1+
$2.340
10+
$2.010
25+
$1.890
50+
$1.800
100+
$1.700
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
-
58AC4238

RoHS

Each
1+
$2.340
10+
$2.010
25+
$1.880
50+
$1.780
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
-
58AC4261

RoHS

Each
1+
$2.270
10+
$1.920
25+
$1.820
50+
$1.730
100+
$1.630
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
-
58AC2475

RoHS

Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
07AH4576

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$3.340
10+
$2.910
25+
$2.780
50+
$2.600
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
PTC-15 Series
± 20%
500mW
± 100ppm/°C
10 mm Round
-
15mm
-
7mm
-40°C
90°C
-
-
07AH4682

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$1.350
10+
$1.250
25+
$1.160
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-15 Series
± 20%
250mW
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
-
54AJ2720

RoHS

NIDEC COMPONENTS
Each
1+
$1.630
10+
$1.390
25+
$1.300
50+
$1.240
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
-
54AJ2748

RoHS

NIDEC COMPONENTS
Each
1+
$2.800
10+
$2.380
25+
$2.230
50+
$2.130
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
-
176-200 of 3856 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK