3362 Series Trimmer Potentiometers:
133 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.925 50+ $0.908 100+ $0.890 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.270 10+ $0.943 25+ $0.928 50+ $0.911 100+ $0.896 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.560 10+ $1.170 25+ $1.150 50+ $1.130 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.480 10+ $1.100 100+ $1.040 500+ $0.918 1000+ $0.871 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | SIP | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.520 10+ $1.140 25+ $1.090 50+ $1.040 100+ $0.982 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 250ohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $4.060 10+ $3.560 25+ $3.020 50+ $2.710 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.320 10+ $0.990 25+ $0.948 50+ $0.907 100+ $0.865 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $0.466 10+ $0.466 25+ $0.466 50+ $0.466 100+ $0.466 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $1.320 10+ $0.990 25+ $0.975 50+ $0.958 100+ $0.943 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 20ohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $0.762 10+ $0.696 25+ $0.696 50+ $0.696 100+ $0.696 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.320 10+ $0.990 25+ $0.980 50+ $0.971 100+ $0.961 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 25kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.570 10+ $1.150 25+ $1.080 50+ $1.010 100+ $0.929 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $1.290 10+ $1.120 25+ $1.120 50+ $1.110 100+ $1.100 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 2.2kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.320 10+ $0.990 25+ $0.975 50+ $0.958 100+ $0.943 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 500kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $0.949 10+ $0.856 25+ $0.840 50+ $0.833 100+ $0.825 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 3kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $2.560 10+ $1.950 25+ $1.920 50+ $1.880 100+ $1.850 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.320 10+ $0.990 25+ $0.975 50+ $0.958 100+ $0.943 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ $1.490 10+ $1.110 25+ $1.100 50+ $1.090 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $1.320 10+ $0.955 25+ $0.923 50+ $0.890 100+ $0.858 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 20ohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ $1.390 10+ $1.150 25+ $1.130 50+ $1.120 100+ $1.100 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 500kohm | Through Hole | 1Turns | 3362 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - |