ST-2 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.550 10+ $4.520 25+ $4.510 50+ $4.480 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Single Turn | RuO2 Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | |||||
Each | 1+ $4.550 10+ $4.520 25+ $4.510 50+ $4.480 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | |||||
Each | 1+ $4.550 10+ $4.520 25+ $4.510 50+ $4.480 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C |