T73 Series Trimmer Potentiometers:
38 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.310 10+ $1.760 25+ $1.730 50+ $1.690 100+ $1.660 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $0.924 10+ $0.924 25+ $0.924 50+ $0.924 100+ $0.924 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $1.850 10+ $1.440 25+ $1.410 50+ $1.370 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $2.170 10+ $1.630 25+ $1.600 50+ $1.570 100+ $1.550 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $2.380 10+ $1.810 25+ $1.780 50+ $1.740 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $1.960 10+ $1.480 25+ $1.450 50+ $1.420 100+ $1.400 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $0.641 10+ $0.641 25+ $0.641 50+ $0.641 100+ $0.641 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $0.953 10+ $0.953 25+ $0.953 50+ $0.953 100+ $0.953 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ $1.980 10+ $1.670 25+ $1.590 50+ $1.490 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each | 1000+ $1.200 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each | 1000+ $1.370 2500+ $1.360 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Top Adjust | 200kohm | Through Hole | 1Turns | T73 Series | ± 10% | 450mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | T73 Series | ± 10% | 180mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Side Adjust | 2kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | ||||||
Each | 1000+ $1.020 2500+ $0.950 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | |||||
Each | 1000+ $1.210 2500+ $1.190 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Side Adjust | 20kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.7mm | 7mm | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | ||||||
Each | 500+ $0.997 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1000+ $1.340 2500+ $1.180 | Min: 1000 / Mult: 500 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | ± 10% | 500mW | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C |